- RS-stocknr.:
- 163-5074
- Fabrikantnummer:
- 744777182
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 163-5074
- Fabrikantnummer:
- 744777182
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.
Wurth Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 82 μH |
Maximum DC Current | 840mA |
Length | 7.3mm |
Depth | 7.3mm |
Height | 4.5mm |
Dimensions | 7.3 x 7.3 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 430mΩ |
Series | WE-PD |
Maximum Self Resonant Frequency | 8MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |