TDK, CLF, 12555 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 11.4A Idc
- RS-stocknr.:
- 171-0818
- Fabrikantnummer:
- CLF12555T-3R3N-D
- Fabrikant:
- TDK
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-0818
- Fabrikantnummer:
- CLF12555T-3R3N-D
- Fabrikant:
- TDK
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
SMD Power Inductors - CLF12555 Series
TCLF12555 series are highly magnetically shielded
EMC Protection
Applications include LCD-TV, PDP-TV, LCD Display,BD Recorder, DVD Recorder and STB
EMC Protection
Applications include LCD-TV, PDP-TV, LCD Display,BD Recorder, DVD Recorder and STB
TDK Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 11.4A |
Package/Case | 12555 |
Length | 12.5mm |
Depth | 12.1mm |
Height | 5.5mm |
Dimensions | 12.5 x 12.1 x 5.5mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 13.4mΩ |
Series | CLF |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +150°C |