- RS-stocknr.:
- 469-2883
- Fabrikantnummer:
- LQH31MN470K03L
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 469-2883
- Fabrikantnummer:
- LQH31MN470K03L
- Fabrikant:
- Murata
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Murata 1206 LQH31MN Series Wire Wound Inductor
Wide inductance range
High Q value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance
High Q value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance
SMT 1206 Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 47 μH |
Maximum DC Current | 55mA |
Package/Case | 1206 (3216M) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.8mm |
Dimensions | 3.2 x 1.6 x 1.8mm |
Tolerance | ±10% |
Maximum DC Resistance | 8Ω |
Series | LQH31MN |
Maximum Self Resonant Frequency | 10MHz |
Minimum Quality Factor | 40 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |