EPCOS B82472-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 860mA Idc
- RS-stocknr.:
- 496-1527
- Fabrikantnummer:
- B82472G4473M000
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 496-1527
- Fabrikantnummer:
- B82472G4473M000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
Productomschrijving
B82472-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
Epcos Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 47 μH |
Maximum DC Current | 860mA |
Length | 7.3mm |
Depth | 7.3mm |
Height | 3.3mm |
Dimensions | 7.3 x 7.3 x 3.3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 300mΩ |
Series | B82472-G4 |
Core Material | Ferrite |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |