Bourns, SRU6025, 6025 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 700mA Idc Q:24
- RS-stocknr.:
- 692-4946
- Fabrikantnummer:
- SRU6025-101Y
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 692-4946
- Fabrikantnummer:
- SRU6025-101Y
- Fabrikant:
- Bourns
Wetgeving en compliance
Productomschrijving
SRU6025 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 100 μH |
Maximum DC Current | 700mA |
Package/Case | 6025 |
Length | 6.5mm |
Depth | 6.2mm |
Height | 2.5mm |
Dimensions | 6.5 x 6.2 x 2.5mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 500mΩ |
Series | SRU6025 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 7MHz |
Minimum Quality Factor | 24 |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |