- RS-stocknr.:
- 715-7443
- Fabrikantnummer:
- 28152C
- Fabrikant:
- Murata Power Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 715-7443
- Fabrikantnummer:
- 28152C
- Fabrikant:
- Murata Power Solutions
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
2800 Series Wire Wound Chokes
2800 Series bobbin wound SMT Inductors suitable for applications requiring a high saturation current
Designed for use in switching power supply and power line filter circuit.
Designed for use in switching power supply and power line filter circuit.
Murata Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1.5 μH |
Maximum DC Current | 12.5A |
Length | 18.5mm |
Depth | 15.2mm |
Height | 7.6mm |
Dimensions | 18.5 x 15.2 x 7.6mm |
Maximum DC Resistance | 3.6mΩ |
Series | 2800 |
Maximum Self Resonant Frequency | 72MHz |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 43.9 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |