TDK, RLF12560, 12560 Shielded Wire-wound SMD Inductor with a Ferrite Core, 5.6 μH ±30% Wire-Wound 9.7A Idc
- RS-stocknr.:
- 741-3273
- Fabrikantnummer:
- RLF12560T-5R6N9R2
- Fabrikant:
- TDK
- RS-stocknr.:
- 741-3273
- Fabrikantnummer:
- RLF12560T-5R6N9R2
- Fabrikant:
- TDK
Datasheets
Wetgeving en compliance
Productomschrijving
RLF12560 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded power line EMI reduction inductors
Application include Notebook and mobile computers, amusement equipment, automotive equipment, etc
Application include Notebook and mobile computers, amusement equipment, automotive equipment, etc
TDK Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 5.6 μH |
Maximum DC Current | 9.7A |
Package/Case | 12560 |
Length | 12.8mm |
Depth | 12.5mm |
Height | 6mm |
Dimensions | 12.8 x 12.5 x 6mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 8.5mΩ |
Series | RLF12560 |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |