Bourns, SRN6045, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.3 μH ±30% Semi-Shielded 4A Idc
- RS-stocknr.:
- 743-5090
- Fabrikantnummer:
- SRN6045-1R3Y
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 743-5090
- Fabrikantnummer:
- SRN6045-1R3Y
- Fabrikant:
- Bourns
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN6045 Series SMD Semi-shielded Power Inductors feature inductance range 1-220uH and rated current up to 8A. Suitable for the automotive industry as these inductors are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
DC-DC convertors
Power supplies
Televisions
Digital video
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1.3 μH |
Maximum DC Current | 4A |
Package/Case | 6045 |
Length | 6mm |
Depth | 6mm |
Height | 4.5mm |
Dimensions | 6 x 6 x 4.5mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 17mΩ |
Series | SRN6045 |
Core Material | Ferrite |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Semi-Shielded |
- RS-stocknr.:
- 743-5090
- Fabrikantnummer:
- SRN6045-1R3Y
- Fabrikant:
- Bourns