- RS-stocknr.:
- 744-5292
- Fabrikantnummer:
- 744282100
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 744-5292
- Fabrikantnummer:
- 744282100
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Wurth WE-SCC Series Wire Wound Common Mode Chokes
Enormous common mode impedance
Small dimensions
High current ratings
Applications: Attenuation of common mode noise, Power supplies, Data lines
Small dimensions
High current ratings
Applications: Attenuation of common mode noise, Power supplies, Data lines
Wurth SMD Common Mode Chokes
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 10 μH |
Maximum DC Current | 2.25A |
Package/Case | 1260 |
Length | 12.5mm |
Depth | 12.5mm |
Height | 6.5mm |
Dimensions | 12.5 x 12.5 x 6.5mm |
Tolerance | ±20% |
Maximum DC Resistance | 50mΩ |
Series | WE-SCC |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 744-5292
- Fabrikantnummer:
- 744282100
- Fabrikant:
- Wurth Elektronik