Murata, LQW15A_10, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 3.4 nH ±0.2nH Wire-Wound 900mA Idc Q:30
- RS-stocknr.:
- 785-5084
- Fabrikantnummer:
- LQW15AN3N4C10D
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 785-5084
- Fabrikantnummer:
- LQW15AN3N4C10D
- Fabrikant:
- Murata
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Murata 0402 LQW15A_10 Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Lower DC resistance values than the _00 series.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
High resonance frequency.
Low tolerance of inductance values.
Lower DC resistance values than the _00 series.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 3.4 nH |
Maximum DC Current | 900mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.6mm |
Height | 0.5mm |
Dimensions | 1 x 0.6 x 0.5mm |
Tolerance | ±0.2nH |
Maximum DC Resistance | 40mΩ |
Series | LQW15A_10 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 12GHz |
Minimum Quality Factor | 30 |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |