- RS-stocknr.:
- 738-0019
- Fabrikantnummer:
- AC182015-1
- Fabrikant:
- Microchip
2 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 70,12
(excl. BTW)
€ 84,85
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 70,12 |
- RS-stocknr.:
- 738-0019
- Fabrikantnummer:
- AC182015-1
- Fabrikant:
- Microchip
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
ZENA Wireless USB Adapter
The ZENA™ Wireless Adapter is a multi-function Universal Serial Bus (USB) wireless adapter connecting USB-equipped desktop or notebook computers with Microchip wireless products for development or application uses. As a development tool, the ZENA Wireless Adapter can be used as a protocol analyzer or as diagnostic tool. It can also be used to connect the computer as a wireless node to the network for application use. The ZENA Wireless Adapter is capable of performing a variety of functions and each function can be programmed into the adapter using the USB boot loader. The ZENA Wireless Adapter is a flexible, multipurpose device. Firmware applications can be updated from a computer application program like the Wireless Development Studio. The ZENA Wireless Adapter is preprogrammed with a MiWi™ Wireless Protocol Sniffer application. This allows the user to display MiWi Wireless Protocol packets in a graphical format in the Wireless Development Studio.
Based on the MRF24J40MA 2.4GHz IEEE 802.15.4 RF transceiver module
On-board PIC18F46J50 USB microcontroller
On-board PIC18F46J50 USB microcontroller
WPAN (IEEE 802.15.4) - Microchip
Specificaties
Kenmerk | Waarde |
---|---|
Interface | USB |
Wireless Connectivity | WiFi |
WiFi Standard | 802.15.4 |
WiFi Band | 2.4GHz |
- RS-stocknr.:
- 738-0019
- Fabrikantnummer:
- AC182015-1
- Fabrikant:
- Microchip