Uvex C500 foam Lime/Anthracite Bamboo, Fibreglass, HPPE, Polyamide Cut Resistant Work Gloves, Size 10, Large, Foam, HPE
- RS-stocknr.:
- 197-4511
- Fabrikantnummer:
- 60494 10
- Fabrikant:
- Uvex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 197-4511
- Fabrikantnummer:
- 60494 10
- Fabrikant:
- Uvex
Datasheets
Wetgeving en compliance
Vrijgesteld
- Land van herkomst:
- DE
Productomschrijving
The uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This high-tech safety glove combines all of these qualities with the highest level of cut protection, level 5/C. The uvex C500 foam is especially suitable for dry or slightly damp working conditions.
cut protection glove with excellent wearer comfort
palm and fingertips with High-Performance Elastomer (HPE) and soft-grip foam coating
colour: lime, anthracite
available in sizes: 7 to 11
palm and fingertips with High-Performance Elastomer (HPE) and soft-grip foam coating
colour: lime, anthracite
available in sizes: 7 to 11
Specificaties
Kenmerk | Waarde |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Bamboo, Fibreglass, HPPE, Polyamide |
Main Colour of Glove | Lime/Anthracite |
Glove Coating | Foam, HPE |
Range | C500 foam |