Foot Rest, For Use With Concept Bench

  • RS-stocknr. 135-7259
  • Fabrikantnummer 860136-49
  • Fabrikant Treston
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: FI
Productomschrijving

Concept Bench Footrest

A footrest designed for Concept work benches by Treston®. Simple to fix onto your work bench using the accessory bar. Manufactured from high-quality materials to ensure strength and durability.

Note

Accessory bar separately, see essential extras.

Shelving Accessories

Specificaties
Kenmerk Waarde
Accessory Type Foot Rest
Height 90 → 280mm
Width 550mm
Depth 350mm
For Use With Concept Bench
3 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
246,37
(excl. BTW)
298,11
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 246,37
Related Products
Treston ProLite 28 standard work bench light. Designed ...
Description:
Treston ProLite 28 standard work bench light. Designed for general lighting, ideally suited for packing and work stations. Equipped with an electronic starter and 750 luminosity for up to 1 meter. • T5 Lamp• 3m Power cord with Type F ...
Set of 2 complete upright tube modules for ...
Description:
Set of 2 complete upright tube modules for use with work bench to support accessories such as shelving, panels and lighting. Each module includes upright tubes, corner bracket pair and straight bracket pair. Suitable for Concept and TP workbenches.
Adjustable auxiliary top with double jointed arm. Manufactured ...
Description:
Adjustable auxiliary top with double jointed arm. Manufactured from powder coated steel. Providing accessory shelving for your work station which can be rotated freely or tilted up to 25°. With a load capacity of up to 15 kg. Compatible with ...
Adjustable auxiliary top apparatus stand, designed with space ...
Description:
Adjustable auxiliary top apparatus stand, designed with space saving in mind to hold your equipment securely. Manufactured from powder coated steel. With a load capacity of up to 15 kg. Compatible with Concept, Workshop and TP benches. • Load Capacity ...