Molex 74754 Series Single Port Horizontal SFP+ Cage

  • RS-stocknr. 151-2723
  • Fabrikantnummer 747540101
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

SFP+ Cage, Single Port, Spring Finger Bezel Gasket, 3.05mm Press Fit Pins

Specificaties
Kenmerk Waarde
Type Spring Finger Bezel Gasket
Gender Female
Number of Ports 1
Body Orientation Horizontal
Cage Dimensions 49 x 15.9 x 10.85mm
Series 74754
Cage Height 10.85mm
Cage Length 49mm
Cage Width 15.9mm
139 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
59 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
4,93
(excl. BTW)
5,97
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 4,93
10 - 49
€ 4,73
50 - 99
€ 4,13
100 - 249
€ 3,94
250 +
€ 3,44
Related Products
The Molex KK Interconnect System features a range ...
Description:
The Molex KK Interconnect System features a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections. They have a 4A current rating, a pitch of 2.54mm, and is ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Aries offers a complete line of DIP headers ...
Description:
Aries offers a complete line of DIP headers and covers,useful for mounting components such as resistors,diodes, etc. Four cover heights provide mounting of 3.18 mm highto 19.05 mm high components.Pin positions are numbered on cover. Polarizationnotch identifies Pin 1.Specifically designed ...
From Samtec, a series of SFP (small form ...
Description:
From Samtec, a series of SFP (small form factor pluggable) cage and connector kits. The SFP system is an interface in a popular industry format supporting various protocols. The kits come complete with a cage in press fit PF, solder ...