- RS-stocknr.:
- 185-9280
- Fabrikantnummer:
- 2227303-1
- Fabrikant:
- TE Connectivity
- RS-stocknr.:
- 185-9280
- Fabrikantnummer:
- 2227303-1
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
TE Connectivity 2227303-1
Form Factor=SFP, Product Type=Cage, Cage Type=Single, Connector System=Cable-to-Board, Sealable=No, Port Matrix Configuration=1 x 1, Number of Ports=1, Data Rate (Max)=4 Gb/s, Tail Plating Material=Tin, Termination Method to Printed Circuit Board=Through Hole - Solder, PCB Mounting Style=Through Hole - Solder, Connector Mounting Type=Board Mount, Cage Material=Stainless Steel, Tail Length=3.56 mm, Operating Temperature Range=-55 – 85 °C, For Use With Pluggable I/O Products=SFP SMT Connector, Pluggable I/O Applications=zSFP+ Thermally Enhanced, Packaging Method=Box & Tray,Tray, EMI Containment Feature Type=External Springs, Included Lightpipe=No
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Cage Assembly |
Series | SFP |
Form Factor | SFP |