TE Connectivity 2 Port Straight Cage, Solder Termination

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

TE Connectivity ZQSFP+ Cage Assemblies Behind Bezel

From TE Connectivity a range of single port and ganged zQSFP28 cages. All the zQSFP+ cages mate with QSFP28 MSA compatible transceivers. The cages are constructed of nickel silver alloy and have copper alloy EMI springs. This series of zQSFP+ cages are all double-sided belly to belly for double-sided PCBs. All cages are behind bezel mounting and are available with SAN heatsink options
Part number 909-7135 1 x 2 cage heatsink included
Part number 909-7139 1 x 4 cage heatsink included

QSFP+ Connectors and Cable Assemblies - TE Connectivity

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.

Specificaties
Kenmerk Waarde
Type ZQSFP+
Gender Female
Number of Ports 2
Body Orientation Straight
Cage Dimensions 41 x 56.14 x 16mm
Termination Method Solder
Cage Height 16mm
Cage Length 41mm
Cage Width 56.14mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service