TE Connectivity 4 Port Straight Cage, Solder Termination

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

TE Connectivity ZQSFP+ Cage Assemblies Behind Bezel

From TE Connectivity a range of single port and ganged zQSFP28 cages. All the zQSFP+ cages mate with QSFP28 MSA compatible transceivers. The cages are constructed of nickel silver alloy and have copper alloy EMI springs. This series of zQSFP+ cages are all double-sided belly to belly for double-sided PCBs. All cages are behind bezel mounting and are available with SAN heatsink options
Part number 909-7135 1 x 2 cage heatsink included
Part number 909-7139 1 x 4 cage heatsink included

QSFP+ Connectors and Cable Assemblies - TE Connectivity

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.

Specificaties
Kenmerk Waarde
Type ZQSFP+
Gender Female
Number of Ports 4
Body Orientation Straight
Cage Dimensions 79 x 56.14 x 16mm
Termination Method Solder
Cage Height 16mm
Cage Length 79mm
Cage Width 56.14mm
18 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
37,72
(excl. BTW)
45,64
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 37,72
Related Products
MCP 1.5K receptacle timer contacts with single wire ...
Description:
MCP 1.5K receptacle timer contacts with single wire sealing system (SWS) made from copper alloy with steel top springs. These MCP 1.5K receptacle contacts have a 6N mating and unmating force, have a 1.50 x 0.60mm mating area and accept ...
Deutsch DT13/15 series PCB header connectors are ideal ...
Description:
Deutsch DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications. The DT13 feature 90 degree pins, the DT15 straight pins which are solid copper alloy with tin plating. The DT13/15 ...
The 929 Series of 3M™ Pin Stripe Headers ...
Description:
The 929 Series of 3M™ Pin Stripe Headers and sockets will provide high reliability and durability. All models are stackableand will include solder stand-offs to facilitate production wave soldering.All headers have an insulation material of Glass Filled Polyester (PBT) or ...
Metrimate square grid pin and socket PCB mount ...
Description:
Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or ...