ON Semiconductor, SZMMSZ5245BT1G

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.

500 mW Rating on FR-4 or FR-5 Board
Wide Zener Reverse Voltage Range - 2.4 V to 110 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
General Purpose, Medium Current
ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260?C for 10 Seconds
POLARITY: Cathode indicated by polarity band
PPAP Capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Specificaties
Kenmerk Waarde
Nominal Zener Voltage 15V
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Surface Mount
Maximum Power Dissipation 500 mW
Package Type SOD-123
Zener Type Voltage Regulator
Zener Voltage Tolerance 5%
Pin Count 2
Test Current 8.5mA
Maximum Zener Impedance 600Ω
Maximum Reverse Leakage Current 100nA
Length 2.84mm
Width 1.8mm
Dimensions 2.84 x 1.8 x 1.25mm
Minimum Operating Temperature -55 °C
Automotive Standard AEC-Q101
Height 1.25mm
Maximum Operating Temperature +150 °C
Power Dissipation 500mW
Forward Voltage 0.9V
Forward Current 10mA
15000 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (On a Reel of 3000)
0,042
(excl. BTW)
0,051
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
3000 - 3000
€ 0,042
€ 126,00
6000 - 9000
€ 0,041
€ 123,00
12000 - 15000
€ 0,037
€ 111,00
18000 - 21000
€ 0,036
€ 108,00
24000 +
€ 0,035
€ 105,00
*prijsindicatie
Related Products
ON Semiconductor BZX85C series is a series of ...
Description:
ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that ...
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded ...
Description:
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and ...