ROHM 1, 18 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23
- RS-stocknr.:
- 222-4247
- Fabrikantnummer:
- BZX84C18VLYT116
- Fabrikant:
- ROHM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 222-4247
- Fabrikantnummer:
- BZX84C18VLYT116
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Nominal Zener Voltage Vz | 18V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 45Ω | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Series | BZX84C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 15.8mV/°C | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Nominal Zener Voltage Vz 18V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 45Ω | ||
Maximum Reverse Leakage Current 0.1μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Series BZX84C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 15.8mV/°C | ||
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
Gerelateerde Links
- ROHM 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23