- RS-stocknr.:
- 813-3919
- Fabrikantnummer:
- ZPY24-TR
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 813-3919
- Fabrikantnummer:
- ZPY24-TR
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
Applications in stablilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 24V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 14Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 5.2 x 2.6mm |
Maximum Operating Temperature | +175 °C |