KEMET PHE844 Metallised Polypropylene Film Capacitor, 440 V ac, 1000 V dc, ±20%, 470nF, Through Hole
- RS-stocknr.:
- 164-9611
- Fabrikantnummer:
- PHE844RF6470MR06L2
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 164-9611
- Fabrikantnummer:
- PHE844RF6470MR06L2
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FI
Productomschrijving
The PHE844 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL
Class X1
Rated Voltage: 440 VAC 50/60 Hz,, 480VAC
50/60 Hz (ULcUL)
Capacitance range: 0.1 – 2.2 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 3,000 VDC
Self-healing properties
Class X1
Rated Voltage: 440 VAC 50/60 Hz,, 480VAC
50/60 Hz (ULcUL)
Capacitance range: 0.1 – 2.2 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 3,000 VDC
Self-healing properties
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470nF |
Voltage | 440 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE844 |
Lead Pitch | 27.5mm |
Suppression Class | X1 |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 14.5mm |
Height | 24.5mm |
Dimensions | 31.5 x 14.5 x 24.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.4% |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |