RS PRO ABS Straight D-Sub Backshell, 15 Way Strain Relief
- RS-stocknr.:
- 544-4051
- Artikelnummer Distrelec:
- 304-03-303
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 6,21
(excl. BTW)
€ 7,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 399 stuk(s) klaar voor verzending
- 2.837 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 6,21 |
| 25 - 99 | € 5,58 |
| 100 - 249 | € 5,12 |
| 250 - 499 | € 4,79 |
| 500 + | € 4,23 |
*prijsindicatie
- RS-stocknr.:
- 544-4051
- Artikelnummer Distrelec:
- 304-03-303
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | A | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size A | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
RS PRO PET D-Sub Connector Backshell, 15 Way, Strain Relief
This RS PRO PET D-Sub connector backshell keeps your connection stable and reduces strain on your cables. It helps change the orientation of your connection reliably.
Measuring only 48 mm x 42.9 mm x 16.3 mm, the connector is small and practical. A straight screw-down cover means cables can be introduced through the top or side via removable knockouts. This keeps wires safely in place and protects them from wear and tear. The unit comes with two jack screws, self-tapping cover screws and a cable clamp for female screw-lock assembly. There are 15 contacts with A D-Sub shells sizes. Thanks to nickel-plated PET housing, the connector offers reliable EMI (electromagnetic interference) shielding.
This D-Sub connector backshell will work with most standard and crimp D-connectors. Its compliant with RoHS (Reduction of Hazardous Substances) standards, being made with minimal unsafe substances. You'll find connectors such as these commonly used across computer networks and communications systems.
Features and Benefits
• Measures 48 mm x 42.9 mm x 16.3 mm
• Includes two jack screws, self-tapping cover screws and a cable clamp for assembly
• Nickel-plated PET housing
• 15 contacts with A D-Sub shell size
• Compliant with RoHS (Reduction of Hazardous Substances) safety standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- CONEC 15 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 15 Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDTPK Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDTPPK Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 15 Way Strain Relief