ITT Cannon Circular Connector, 24 Contacts, Panel Mount, Socket, Female, IP67, Trident Neptune Series
- RS-stocknr.:
- 167-9613
- Fabrikantnummer:
- TN0S24-0420S1L / 192900-0030
- Fabrikant:
- ITT Cannon
130 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 47,30
(excl. BTW)
€ 57,23
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 47,30 |
- RS-stocknr.:
- 167-9613
- Fabrikantnummer:
- TN0S24-0420S1L / 192900-0030
- Fabrikant:
- ITT Cannon
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
Panel Plug and Socket Shells
Panel plugs and sockets feature the same rear sealing arrangement. Again, the retaining ring may be discarded in favour of a backshell if required.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 24 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Series | Trident Neptune |
Body Orientation | Straight |
Housing Material | Polymer |
Contact Plating | Nickel |
Minimum Operating Temperature | -55°C |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 167-9613
- Fabrikantnummer:
- TN0S24-0420S1L / 192900-0030
- Fabrikant:
- ITT Cannon