Ceratech Wired USB Trackball Keyboard, QWERTY (UK), Silver

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
841-8285
Fabrikantnummer:
KYBKM-65DHMTU
Fabrikant:
Ceratech
Land van herkomst:
CN

Accuratus Stainless Steel mini Keyboard with Trackball


Support OS: Windows XP/Vista/7/8 and above, Linux and Unix
Interface: USB
Comply with ISO/IEC 9995,GB/T14081 standard
Keyboard made of high quality stainless steel
65 customized keys and trackball
Dustproof, waterproof, shake-proof and vandal proof
Protection Level:IP65 static / IP54 dynamic

Applications:

Check-in Kiosk, Info-Kiosk, Internet Kiosk, Medical Kiosk, Industrial Control Platform

Mechanism Performance

Keyboard lifespan: more than 2 million
Force on keys: 3-5N
Key travel: >2.5mm
Diameter of trackball: 25mm

Approvals

RoHS,CE,FCC

Gerelateerde Links