- RS-stocknr.:
- 759-6918
- Fabrikantnummer:
- 2001
- Fabrikant:
- Keithley
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 759-6918
- Fabrikantnummer:
- 2001
- Fabrikant:
- Keithley
Datasheets
Wetgeving en compliance
Vrijgesteld
- Land van herkomst:
- CN
Productomschrijving
Keithley 2002 7 1/2 digit High Performance Multimeters with 8K Memory
The 2001 offers measurement technology which makes them attractive options to higher-priced, high-end digital multimeters. Other 7 or 8 digit DMMs may average multiple readings to extend their resolution. The resolution specifications of the 2001 is based on a 28-bit A/D converter that provides the resolution needed to discern smaller changes. The higher resolution provides greater dynamic range, enabling measurement from 1μV to 20V on a single range and avoiding range-shift errors and delays.
True 7 1/2 (2001)
Measurement integrity with high speed
High speed function and range changing
Broad range of built-in measurement functions includes in-circuit current, temperature with thermocouples or RDTs, peak spikes
Resistance measuring range 20Ω → 1GΩ
Frequency measuring range 1Hz → 15MHz
Multiple measurement display
GPIB interface
8K Memory
Measurement integrity with high speed
High speed function and range changing
Broad range of built-in measurement functions includes in-circuit current, temperature with thermocouples or RDTs, peak spikes
Resistance measuring range 20Ω → 1GΩ
Frequency measuring range 1Hz → 15MHz
Multiple measurement display
GPIB interface
8K Memory
Supplied with
high performance modular test leads, option slot cover, full calibration data
Keithley
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Bench |
Display Type | Digital |
Model Number p | 2001 |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance |
Calibrated | RSCAL |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 34MΩ |
Absolute Maximum DC Current Measurement | 100A dc |
Absolute Maximum AC Current Measurement | 100A ac |
DC Voltage Measurement Resolution | 0.1mV dc |
AC Voltage Measurement Resolution | 0.001V ac |
Safety Category Level | CAT III |
Best AC Voltage Accuracy | ±1.5% + 5 Digits |
Minimum Operating Temperature | 0°C |
Height | 27mm |
Weight | 220g |
Best DC Current Accuracy | ±2% + 5 Digits |
Dimensions | 128 x 91 x 27mm |
Length | 128mm |
Width | 91mm |
Best AC Current Accuracy | ±2% + 5 Digits |
Best Resistance Measurement Accuracy | ±15% + 5 Digits |
Maximum Operating Temperature | +40°C |
Battery Type | AAA |
Best DC Voltage Accuracy | ±1.5% + 4 Digits |
Safety Category Voltage | 300V |