RS Better World
Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, IP67, IP66, IP69K
- RS-stocknr.:
- 874-1778
- Artikelnummer Distrelec:
- 300-20-898
- Fabrikantnummer:
- 3SU1002-2BF60-0AA0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 15,86
(excl. BTW)
€ 19,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 48 stuk(s) klaar voor verzending
- 94 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 34 stuk(s) vanaf 24 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,86 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Klik hier voor meer informatie.
- RS-stocknr.:
- 874-1778
- Artikelnummer Distrelec:
- 300-20-898
- Fabrikantnummer:
- 3SU1002-2BF60-0AA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | SIRIUS ACT 3SU10 | |
| IP Rating | IP67, IP66, IP69K | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series SIRIUS ACT 3SU10 | ||
IP Rating IP67, IP66, IP69K | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- Land van herkomst:
- CZ
Siemens Selector Switch Head, IP67 Rating, Plastic - SIRIUS ACT Series - 3SU1002-2BF60-0AA0
Want machine control at your fingertips? This selector switch head from Siemens lets you manage equipment with a simple rotation of its handle. As it's a latching switch, it stays in position once turned and needs to be turned again to reset it. This makes it a handy option for use with long-running processes. A 90° throw angle helps to prevent accidental activation and boosts the safety of your operation. The component's maximum operating frequency of 1800 uses per hour means you can be sure it's able to work as hard as you do.
Features & Benefits
• Life cycle of one million operations makes it a long-lasting solution
• Illuminated button for enhanced visibility on a busy panel
• Wide operating temperature range between -25°C and +70°C for safe use in harsh environments
What's the advantage of a 2-position switch?
With only two possible positions, these switches are straightforward to use, which helps reduce user error.
How big is this product?
The switch head has dimensions of 30.9 (D) x 30.9 (H) x 30.9mm (W). This means that it won't take up much room on your panel.
Gerelateerde Links
- Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head IP67, IP66
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head IP67, IP66
- Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head IP66 IP67
- Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head IP69K IP66
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head IP67 IP69K
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head IP67 IP66
- Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head IP69K IP67
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head IP69K IP67