Subtotaal (1 eenheid)*
€ 22,26
(excl. BTW)
€ 26,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 40 stuk(s) klaar voor verzending
- 25 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 37 stuk(s) vanaf 10 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,26 |
*prijsindicatie
- RS-stocknr.:
- 187-8662
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Wipe | |
| Wipe Type | Hand Wipes | |
| Application | Hand Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Tub | |
| Colour | White | |
| Quantity Per Package | 150Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Wipe | ||
Wipe Type Hand Wipes | ||
Application Hand Cleaning | ||
Wet/Dry Wet | ||
Package Type Tub | ||
Colour White | ||
Quantity Per Package 150Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Pre-Soaked Hand Wipes, Tub of 150 Wipes
Introducing the high-quality RS PRO hand wipes, conveniently supplied in a tub for ease of access when needed. Each wipe has a pleasant, light citrus scent and is pre-soaked in a solution of natural solvents, bactericides, surfactants and water, leaving hands clean, soft and free of germs. The pH 6.5 solution is highly effective on dirt and grease, making it suitable for use in high industrial applications like maintenance, building and construction or vehicle repair. These RS PRO hand wipes are versatile enough to be used for general purpose applications at home or work, especially if water and soap access isnt readily available.
Features and Benefits:
Applications:
Hand wipes are common items that are used in everyday life, whether at work or at home. There are many different variations, based on the application they are used for and can contain a wide range of ingredients to make up the cleansing or sanitising solution that the wipes are pre-soaked with. Generally, they offer some form of anti-bacterial protection to ensure that germs and bacteria are kept at bay when they are used, along with a cleaning agent for different levels of dirt. Hand wipes are widely used as an easy step to disinfect and clean skin and hands across a range of industries and applications like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Hand Wet Wipes Wet Hand Wipes, Tub of 80 Per Pack
- PAL 150 Wet Hand Wipes 200 x 200 mm 150 Per Pack
- Mykal Industries Wet Hand Wipes, Tub of 100 Per Pack
- Mykal Industries Wet Hand Wipes, Tub of 50 Per Pack
- SCJ Professional Kresto® SPECIAL WIPES Wet Hand Wipes 300 x 240 mm 150 Per Pack
- SCJ Professional Kresto® Universal Wipes Wet Hand Wipes 300 x 240 mm 150 Per Pack
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes 200 x 300 mm 100 Per Pack
- RS PRO Wet Hand Wipes, Tub of 80