Sensor & Actuator Cables | Electrical Power | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Sensor & Actuator Cables

    Sensor and Actuator Cables are used in industrial automation and control applications. They are used to communicate across networks and safely deliver data between devices. The pre-assembled cables are often used with proximity sensors, switches and transducers.RS offer an extensive range of high-quality cable assemblies from industry-leading brands including Phoenix Contact, Harting, Molex, Lumberg, Telemecanique and of course RS PRO.**What are sensor cables and actuator cables used for?**The actuator sensor cables are used to transmit data, signals and information from one device to another. They are vital for the safe connection and ensuring equipment and machinery work effectively. The cables are often used in cable harnesses or conduit to protect them from the effects of UV, vibration, chemical exposure abrasion and moisture.Sensor cable constructionOften, sensor cables are used in demanding and harsh industrial environments, therefore the cables must be robust, tough and flexible. Outer sheaths must be durable and resistant, connectors must be secure and tight-fitting. Cables can be IP67 rated for protection from water and dust ingress. also, be shielded for additional protection from EMI.Sheath materials - Cable outer jackets are available in a range of materials including PVC, PUR, TPE, TPU or halogen-free. Depending on where your cable will be used will influence your choice of assembly.Connector types - Sensor connectors can be straight or angled plugs or sockets. Popular sensor connector types include M5, M8, M12 and M23 circular connectors. Connectors have a pole format, with 3P, 4P and 5P being the most commonly utilised.Cable sizes - Sensor actuator cables come in a wide range of sizes. The sizing of the cable is typically quoted in CSA or cross-sectional area.

    10340 Producten voor Sensor & Actuator Cables

    -
    -
    0.14 mm²
    12
    -
    5m
    Black
    Polyvinyl Chloride PVC
    M12
    Female
    12
    Straight
    M12
    Male
    -
    12
    Straight
    -
    -
    -
    -
    -
    -
    -
    -
    CDF12S
    0.34mm²
    5
    -
    2m
    Black
    PVC
    M12
    Female
    -
    Straight
    M12
    Female
    -
    -
    Straight
    A
    -
    Shielded
    Braid
    4A
    60V
    IP67
    -
    CDF12S
    0.25mm²
    8
    -
    5m
    Black
    PVC
    M12
    Female
    -
    Straight
    M12
    Male
    -
    -
    Straight
    A
    -
    Unshielded
    -
    2 A
    30 V
    IP67
    -
    CDF12S
    0.25mm²
    4
    -
    5m
    Black
    PUR
    M12
    Female
    -
    Straight
    M12
    Female
    -
    -
    Straight
    A
    -
    Shielded
    80% Braid
    4A
    250 V
    IP67
    -
    M12
    -
    8
    -
    10m
    Black
    PVC
    M12
    Female
    8
    -
    Unterminated
    -
    -
    -
    -
    -
    -
    -
    -
    2 A
    30 V
    IP67
    -
    -
    0.34 mm²
    5
    -
    5m
    Black
    Polyurethane PUR
    M12
    Female
    5
    Straight
    M12
    Male
    Male
    5
    Straight
    -
    -
    Unshielded
    -
    4 A
    60 V
    IP67
    -
    CBF12
    0.25mm²
    5
    -
    5m
    Black
    PUR
    M12
    Female
    -
    Straight
    Unterminated
    -
    -
    -
    -
    A
    -
    Shielded
    Braid
    4A
    60V
    IP67
    -
    -
    24 AWG
    8
    Cat5e
    5m
    Black
    Polyvinyl Chloride PVC
    M12
    Female
    8
    Straight
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    M12
    -
    4
    -
    Unterminated
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CDF12S
    0.34mm²
    4
    -
    5m
    Black
    PVC
    M12
    Female
    -
    Straight
    M12
    Male
    -
    -
    Straight
    A
    -
    Shielded
    Braid
    4A
    250 V
    IP67
    -
    -
    0.25 mm²
    4
    -
    5m
    Black
    PUR
    M12
    Female
    4
    Straight
    Unterminated
    -
    -
    -
    -
    -
    -
    Unshielded
    -
    4 A
    250 V
    IP67
    -
    CBF12
    0.34mm²
    4
    -
    10m
    Black
    PVC
    M12
    Female
    -
    Straight
    Unterminated
    -
    -
    -
    -
    A
    -
    Shielded
    Braid
    4A
    250 V
    IP67
    -
    -
    0.25 mm²
    4
    -
    2m
    Purple
    PVC
    M12
    Female
    5
    Straight
    M12
    Male
    Male
    5
    Straight
    -
    -
    Shielded
    Tinned Copper Braid
    4 A
    60 V
    IP67
    -
    CDF12S
    0.34mm²
    5
    -
    10m
    Black
    PVC
    M12
    Female
    -
    Straight
    M12
    Male
    -
    -
    Straight
    A
    -
    Shielded
    Braid
    4A
    60V
    IP67
    -
    M8
    -
    3
    -
    3m
    Black
    PUR
    M8
    Female
    3
    Straight
    Unterminated
    -
    -
    -
    -
    -
    -
    -
    -
    4 A
    60 V
    IP67
    Oil Resistant
    -
    0.34 mm²
    5
    -
    5m
    Grey
    PUR
    M12
    Female
    5
    Straight
    Unterminated
    -
    -
    -
    -
    -
    -
    Unshielded
    -
    4 A
    125 V ac/dc
    IP65, IP66K, IP67, IP68
    -
    CDF12S
    0.25mm²
    4
    -
    10m
    Black
    PUR
    M12
    Female
    -
    Straight
    M12
    Male
    -
    -
    Straight
    A
    -
    Shielded
    80% Braid
    4A
    250 V
    IP67
    -
    CDF12S
    0.25mm²
    5
    -
    2m
    Black
    PUR
    M12
    Female
    -
    Straight
    M12
    Male
    -
    -
    Straight
    A
    -
    Shielded
    Braid
    4A
    60V
    IP67
    -
    M12
    -
    12
    -
    1m
    Black
    PVC
    M12
    Female
    12
    Straight
    Unterminated
    -
    -
    -
    -
    -
    -
    -
    -
    1.5 A
    30 V
    IP67
    -
    CPF12
    0.25mm²
    8
    -
    500mm
    -
    PVC
    M12
    Female
    -
    Straight
    Unterminated
    -
    -
    -
    -
    A
    Panel Mount
    Unshielded
    -
    2 A
    30 V
    IP67
    Resultaten per pagina