Wire Housings & Plugs | Female Connector | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Wire Housings & Plugs

    Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB.

    How do crimp housings work?

    Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

    Types of crimp housings

    The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.

    7877 Producten voor Wire Housings & Plugs

    Telegartner
    -
    -
    -
    -
    -
    H0003
    DIN 41618 Connector, DIN 41622 Connector
    -
    106mm
    44.5mm
    -
    Metal
    -
    Phoenix Contact
    14
    1
    5.08mm
    Male
    -
    DFK-MSTB
    -
    Side Entry
    -
    -
    -
    -
    -
    TE Connectivity
    -
    -
    -
    Male
    Cable Mount
    DIN41622
    PCB Connector
    Straight
    -
    -
    -
    Polymer
    -
    TE Connectivity
    23
    3
    -
    Male
    Cable Mount
    AMPSEAL
    Automotive Plug Connector
    Straight
    47.4mm
    34.6mm
    -
    Nylon
    -
    Molex
    6
    -
    2mm
    Male
    Cable Mount
    55100
    -
    Straight
    -
    -
    -
    Polymer
    -
    TE Connectivity
    23
    3
    -
    Male
    -
    AMPSEAL
    -
    -
    -
    34.6mm
    -
    Nylon
    -
    Phoenix Contact
    4
    -
    -
    -
    Cable Mount
    KGG-MSTB 2.5
    -
    -
    20mm
    19.8mm
    -
    -
    -
    TE Connectivity
    26
    4
    -
    Male
    Cable Mount
    Superseal
    -
    -
    -
    38mm
    32.15mm
    PET
    -
    Deutsch
    2
    1
    6.71mm
    Plug
    -
    DTP
    -
    Straight
    -
    -
    -
    -
    -
    Souriau
    6
    2
    -
    Female
    Cable Mount
    SMS
    Quick Mating PCB Connector
    Straight
    72.6mm
    50.9mm
    -
    Polyamide
    -
    TE Connectivity
    62
    7
    -
    Female
    -
    AMP MCP LEAVYSEAL
    -
    -
    -
    44mm
    46mm
    PBT
    -
    Delphi
    24
    3
    5mm
    Female
    Panel Mount
    211PC
    SICMA Mini Sealed Connector
    Straight
    53.1mm
    -
    -
    PBT
    -
    TE Connectivity
    23
    3
    -
    Male
    -
    AMPSEAL
    Automotive Plug Connector
    Straight
    47.4mm
    34.6mm
    -
    Polyamide
    -
    Pactec
    -
    1
    -
    Male
    PCB Mount
    RCP
    D Connector
    Straight
    50mm
    38mm
    -
    ABS
    -
    Molex
    6
    2
    5.84mm
    Male
    Cable Mount
    MX150L
    MX150L 6 Circuit Panel Mount Plug
    Straight
    52.08mm
    29.21mm
    -
    -
    -
    Molex
    22
    2
    3mm
    Female
    Cable Mount
    Micro-Fit 3.0
    Micro-Fit 3.0 Receptacle
    Straight
    33.85mm
    11.56mm
    -
    PET
    -
    JST
    12
    1
    1mm
    Female
    -
    SH
    Disconnectable Crimp Connector
    Straight
    15mm
    2.8mm
    5mm
    PBT
    -
    JST
    6
    2
    2mm
    Male
    Cable Mount
    JWPF
    JWPF Series Receptacle Connector
    Straight
    8.7mm
    9.5mm
    -
    PBT
    -
    Hirose
    20
    2
    2mm
    Female
    Cable Mount
    A3B
    A3 Series
    Straight
    20mm
    4mm
    -
    PBT
    -
    Molex
    2
    -
    -
    -
    -
    19433
    -
    -
    23.76mm
    -
    -
    -
    -
    Resultaten per pagina