Isolator Switches| RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Isolator Switches

    Isolator switches, also known as disconnect switches or circuit breakers, are electrical devices used to disconnect electrical circuits from their power source. They provide a means of isolating circuits or equipment for maintenance, repair, or safety purposes. Isolator switches are designed to interrupt the flow of electrical current and provide a physical barrier to prevent accidental contact with live electrical parts. They are commonly used in industrial, commercial, and residential settings to ensure the safety of personnel and equipment during maintenance or emergency situations.

    What are the benefits of Isolator Switches?

    Safety: The primary advantage of isolator switches is enhancing safety. They provide a clear and reliable means of disconnecting power to equipment or circuits, reducing the risk of electric shock or accidents during maintenance or repairs.Maintenance: Isolator switches allow equipment or circuits to be safely de-energized for maintenance or servicing. This ensures that technicians can work on the equipment without the risk of electric shock or damage.Emergency Response: In the event of an emergency, isolator switches can quickly and easily disconnect power, preventing further damage or hazardsEnergy Management: Isolator switches can be used to control the energy supply to specific areas or equipment.Fault Identification: Isolator switches often include indicators or visible disconnects, allowing for easy identification of whether a circuit or equipment is energized or de-energized.Compliance: Isolator switches are frequently required by electrical safety codes and regulations to ensure proper safety measures are in place.

    Single or 3-Phase Isolator switch?

    Isolator switches are available in both single-phase and three-phase configurations, depending on the specific application and electrical system requirements.Single-Phase Isolator Switches: These switches are designed for single-phase electrical systems, where power is supplied by a single line and a neutral conductor. They are commonly used in residential and small commercial applications where the electrical load is relatively low.Three-Phase Isolator Switches: These switches are designed for three-phase electrical systems, where power is supplied by three separate lines and a neutral conductor. Three-phase systems are commonly used in industrial, commercial, and larger residential applications due to their higher power requirements.

    Applications

    Electrical Distribution SystemsIndustrial Machinery and EquipmentRenewable Energy SystemsHVAC SystemsManufacturing and Process IndustriesData Centres

    2926 Producten voor Isolator Switches

    -
    -
    100A
    Panel Mount
    IP43
    -
    24V
    -
    Red
    -
    -
    -
    -
    -
    -
    103.9mm
    -
    -
    -
    -
    103.9mm
    -
    Accepts Padlocks
    4P
    20A
    DIN Rail
    IP65
    7.5kW
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    5kA
    125mm
    100mm
    -
    -
    -
    70mm
    -
    Accepts Padlocks,Auxiliary Contacts Available
    4P
    63A
    DIN Rail
    IP65
    22kW
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    30kA
    175mm
    125mm
    -
    -
    -
    90mm
    -
    Accepts Padlocks
    3P
    25A
    Panel Mount
    IP65
    11kW
    750V
    3
    Red
    -
    -
    -
    -
    -
    6kV
    125mm
    100mm
    -
    -
    -
    70mm
    -
    Accepts Padlocks
    3P
    63A
    Panel Mount
    IP65
    22kW
    750V
    3
    Red
    -
    -
    -
    -
    -
    6kV
    175mm
    125mm
    -
    -
    -
    90mm
    -
    Accepts Padlocks
    3P
    20A
    Panel Mount
    IP65
    11kW
    690V
    -
    Red
    -
    -
    -
    -
    -
    5kA
    125mm
    100mm
    -
    -
    -
    74mm
    -
    -
    -
    315A
    Panel Mount
    IP65
    -
    48V dc
    -
    Red
    -
    NC, NO
    -
    -
    -
    2500A
    -
    -
    -
    -
    -
    -
    -
    Accepts Padlocks
    4P
    32A
    DIN Rail
    IP65
    11kW
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    30kA
    125mm
    100mm
    -
    -
    -
    70mm
    -
    Accepts Padlocks
    3P
    25A
    DIN Rail
    IP65
    11kW
    750V
    3
    Red
    -
    -
    -
    -
    -
    6kV
    125mm
    100mm
    -
    -
    -
    70mm
    -
    Accepts Padlocks
    3P
    32A
    Panel Mount
    IP65
    11kW
    750V
    3
    Red
    -
    -
    -
    -
    -
    6kV
    125mm
    100mm
    -
    -
    -
    70mm
    -
    Accepts Padlocks
    3P
    63A
    Panel Mount
    -
    -
    690V
    3
    Red
    -
    -
    -
    -
    -
    -
    500mm
    300mm
    -
    -
    -
    244mm
    -
    Accepts Padlocks,Auxiliary Contacts Available
    4P
    32A
    Panel Mount
    IP65
    15kW
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    30kA
    175mm
    125mm
    -
    -
    -
    90mm
    -
    Accepts Padlocks
    3P
    32A
    Panel Mount
    IP65
    15kW
    690V
    -
    Red
    -
    -
    -
    -
    -
    30kA
    125mm
    100mm
    -
    -
    -
    74mm
    -
    Accepts Padlocks
    3P
    125A
    Panel Mount
    IP65
    75kW
    690V
    -
    Red
    -
    -
    -
    -
    -
    30kA
    270mm
    215mm
    -
    -
    -
    122mm
    -
    Accepts Padlocks
    4P
    32A
    DIN Rail
    IP65
    11kW
    750V
    3
    Red
    -
    NO/NC
    -
    -
    -
    6kV
    280mm
    190mm
    -
    -
    -
    130mm
    -
    Accepts Padlocks,Auxiliary Contacts Available
    4P
    80A
    DIN Rail
    IP65
    30kW
    690V ac
    3
    Red
    -
    -
    -
    -
    -
    30kA
    175mm
    125mm
    -
    -
    -
    90mm
    -
    Accepts Padlocks
    3P
    32A
    DIN Rail
    IP65
    11kW
    750V
    3
    Red
    -
    -
    -
    -
    -
    6kV
    125mm
    100mm
    -
    -
    -
    70mm
    -
    Accepts Padlocks
    3P
    125A
    DIN Rail
    IP65
    55kW
    750V
    3
    Red
    -
    -
    -
    -
    -
    6kV
    280mm
    190mm
    -
    -
    -
    130mm
    -
    Accepts Padlocks
    3P
    32A
    Panel Mount
    -
    -
    690V
    3
    Red
    -
    -
    -
    -
    -
    -
    300mm
    250mm
    -
    -
    -
    194mm
    -
    Accepts Padlocks
    2P
    63A
    Panel Mount
    IP65
    -
    415V ac
    3
    -
    -
    CO
    -
    -
    -
    -
    180mm
    182mm
    -
    -
    -
    178mm
    -
    Resultaten per pagina

    Populaire zoekopdrachten