Machine Sanding & Grinding Accessories

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type Series Diameter Width Shaft Diameter Maximum Safe Speed For Use With Model
RS-stocknr. 456-2603
Fabrikantnummer9885 ROLOC HOLDER 25X6MM
Fabrikant3M
€ 7,68
Each
Aantal stuks
Holder ROLOC 25mm 6mm - - - -
RS-stocknr. 629-6370
FabrikantnummerSDS CLIC
FabrikantBosch
€ 34,79
Each
Aantal stuks
Quick Locking Nut - - - - - - -
RS-stocknr. 456-2502
FabrikantnummerROLOC PAD 75MM X M14
Fabrikant3M
€ 28,04
Each
Aantal stuks
Back-Up Pad ROLOC 75mm - 6mm - - -
RS-stocknr. 684-2318
Fabrikantnummer2615S402JB
FabrikantDremel
€ 10,46
1 Kit
Kit(s)
Mandrel SpeedClic - - 3.2mm 35000rpm - -
RS-stocknr. 288-538
Fabrikantnummer07947
Fabrikant3M
€ 11,01
Each
Aantal stuks
Mandrel 900-6 100mm - 6mm - - 3M
RS-stocknr. 288-487
Fabrikantnummer16686
Fabrikant3M
€ 3,60
Each
Aantal stuks
- ROLOC - - - - - Roloc
RS-stocknr. 288-493
FabrikantnummerB84998
Fabrikant3M
€ 28,89
Each
Aantal stuks
Back-Up Pad ROLOC 75mm - - - - -
RS-stocknr. 693-7642
Fabrikantnummer2615 0430 JA
FabrikantDremel
€ 5,70
1 Set
Set(s)
Sanding Band - 6.4mm - 3.2mm 35000rpm - -
RS-stocknr. 126-2205
Fabrikantnummer61680
Fabrikant3M
€ 31,50
Each
Aantal stuks
Centre Pin Backup Pad Scotch-Brite 115mm - - 12000rpm - -
RS-stocknr. 211-9718
Fabrikantnummer07660705183
FabrikantNorton
€ 28,74
Each
Aantal stuks
Mandrel Spiraband 25mm 25mm 6mm 23000rpm Spiraband -
RS-stocknr. 211-9724
Fabrikantnummer07660705184
FabrikantNorton
€ 36,88
Each
Aantal stuks
Mandrel Spiraband 51mm 25mm 6mm 23000rpm Spiraband -
RS-stocknr. 299-5679
Fabrikantnummer07660705168
FabrikantNorton
€ 11,16
Each
Aantal stuks
Back-Up Pad AVOS 115mm - - - - -
Related Products
The X-LOCK Backing Pad Hard is ideal for ...
Description:
The X-LOCK Backing Pad Hard is ideal for rough grit sanding (P50 and rougher). It features an extra-rigid multi-groove construction that maximises contact pressure between disc and workpiece, enabling heavy-duty, highly aggressive sanding applications. For convenient work, the pad's angled ...
3M™ Fibre Disc Backup Pad is tough and ...
Description:
3M™ Fibre Disc Backup Pad is tough and designed to support our 5” Dual Action (DA) fibre discs on right angle sanders. Our hard rubber discs work well with a range of 3M face plates. They maximise abrasive discs, reducing ...
3M™ 310U abrasive disc contains a 3M high-performance ...
Description:
3M™ 310U abrasive disc contains a 3M high-performance general purpose aluminium oxide blend abrasive. This blend yields a continuous cutting action coupled with a hook and loop backing for easy disc swap out. These are suitable for intermediate and final ...
Part of the Norton Prep range these Speedlok ...
Description:
Part of the Norton Prep range these Speedlok back-up pads offer an industry standard quick connect fastener to affix to Rapid Prep discs. Type TR (Type 3 - SL 3)Features a roll-on / roll-off style fastenerFastener is made of plasticEquivalent ...