Thermal Adhesives

Thermal adhesives are a type of adhesive commonly used to attach a heatsink to electronic components. The glue is typically a two part epoxy resin which cures to form a strong bond. They are thermally conductive and usually electrically insulating, helping to dissipate heat from the device to prevent overheating or a breakdown.

The main function of a thermal adhesive is to ensure there is no air space between which would act as a thermal insulator. It fills in the microscopic imperfections on the heatsink and device.

There are a variety of thermal compound adhesives available that are ideal for eliminating the air gap under a heat sink. The most common types of thermally conductive adhesives are:

  • Thermal paste
  • Thermal glue
  • Thermal adhesive tape
  • Thermal Grease
  • Thermal Gap Pads

Applications

Thermal adhesives are used in a variety of industries and applications such as:

  • Heat sink bonding
  • Potting/encapsulating sensors
  • BGA die heat spreader interface
  • Chip scale packages
  • Power semiconductors

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Trade Name Type Product Material Package Type Package Size Thermal Conductivity Cure Time Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Dielectric Strength Odour Operating Temperature Range Physical Form
RS-stocknr. 155-8320
FabrikantnummerTBS20S
FabrikantElectrolube
€ 21,99
Each
Aantal stuks
- Thermal Conductive Compound Epoxy Syringe 20 ml 1.1W/mK 48 h +120°C -40°C - - - -40 → +120 °C -
RS-stocknr. 725-9975
FabrikantnummerTCOR75S
FabrikantElectrolube
€ 42,43
Each
Aantal stuks
- Thermal Conductive Adhesive Metal Oxide Syringe 75 ml 1.8W/mK 24 h +230°C -50°C - - - -50 → +230 °C -
RS-stocknr. 725-9971
FabrikantnummerTCER75S
FabrikantElectrolube
€ 44,55
Each
Aantal stuks
- Thermal Conductive Adhesive Ethoxy Syringe 75 ml 1.8W/mK 24 h +230°C -50°C - - - -50 → +230 °C -
RS-stocknr. 118-1368
FabrikantnummerSMA10SL
FabrikantElectrolube
€ 27,68
Each
Aantal stuks
- Thermal Conductive Adhesive Epoxy Syringe 10 ml 0.25 → 0.3W/m°C 30 Min (90 °C), 40 min (120 °C) +130°C -40°C - - - -40 → +130 °C -
Nieuw
RS-stocknr. 193-1151
FabrikantnummerGF400 50ml
FabrikantElectrolube
€ 80,23
Each
Aantal stuks
- Thermal Conductive Adhesive Silicone Cartridge 50 ml 4W/mK 12 h @ 25 °C +200°C -50°C - 9kV/mm - -50 → +200 °C Liquid
RS-stocknr. 165-5582
FabrikantnummerTPM35001K
FabrikantElectrolube
€ 185,40
Each
Aantal stuks
- Thermally Conductive Phase Change Material - Container 1 kg 3.5W/mK - +125°C -40°C - - - -40 → +125 °C -