Pipe & Thread Sealants

Pipe and thread sealants can also be known as pipe dope. They are used to fill spaces between threaded metal parts. The sealant hardens to prevent and stop leakages.Features and Benefits of using a pipe and thread sealant Single component means quick and easy to apply No mixing required Prevents and stops leakages Gives corrosion protection for the thread Use on any size pipe fitting and seal Fills space threaded metal parts Gives a better seal than pipe sealing tapeHow to use pipe and thread sealantPipe and thread sealant is applied onto the inside of connection fittings and onto the threaded end of pipes before attaching the two pieces together.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Colour Strength Minimum Operating Temperature Maximum Operating Temperature Package Size Product Form Trade Name Chemical Ingredients Package Type Anaerobic Cure Time Chemical Composition Odour
RS-stocknr. 356-5538
Fabrikantnummer567
FabrikantHenkel
€ 28,63
Each
Aantal stuks
Thread Sealing White Low -55°C +200°C 50 ml - Loctite 567 - Tube - - - -