Electrical Tapes

Electrical tape is a pressure-sensitive tape which is used to insulate electrical wires or other materials that conduct electricity. Electrical tape is supplied in rolls and is quite often referred to as insulation tape, electrical insulation tape, insulating tape or PVC tape.

Electrical tapes are abrasion resistant, flame retardant and help provide protection against dust, dirt, moisture, acids, UV radiation and solvents. They have an adhesive backing making them easy to apply to a cable.

Colours of Tapes

Electrical tape is available in assorted colours to not only aid colour coding of wires by masking them but to also indicate the phase and the voltage level of the wire (phasing tape). There are many colours of insulating tape to choose from which include, black, blue, green, yellow, green/yellow, grey, brown, white and red.

Black tape is generally used for insulation purposes by electricians and for low voltage neutral usage. In the UK green/yellow tape is used to indicate protective earth, brown tape to indicate low voltage live wires and blue tape is to indicate low voltage neutral wires.

Types of Tapes

There are a wide variety of electrical tapes available depending on the application they are required for. Electrical tapes differ on how they perform in relation to their ability to withstand extreme temperatures, insulation resistance and dielectric breakdown. They vary in widths and thicknesses, backing materials and colours.

The most popular material for electrical tape is vinyl but they can also be made of many other types of plastic such as PVC. Vinyl is an ideal choice for electrical tape as it stretches well and provides long-lasting electrical wiring insulation.

Conductive tapes are made from a copper foil with a conductive adhesive. They are used to shield all different types of electrical connections plus rebuild strand and insulation shields on high-voltage splices.

Glass cloth tapes high a very high mechanical strength and can withstand high temperatures. They have excellent absorption of varnishes and resins.

An electrical antistatic tape can be used near electronic components and assemblies. They generate little voltage when removed helping to prevent any ESD damage.

Applications

Electrical tape is used by engineers in electrical installation, electrical maintenance and automotive repair.


...
Lees meer Lees minder

Filters

1 - 20 van 76 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Backing Material Width Length Thickness Maximum Operating Temperature Minimum Operating Temperature Trade Name Adhesion Strength Elongation at Break
RS-stocknr. 170-1192
FabrikantnummerSUPER 33+ 20 X 19
Fabrikant3M
€ 6,85
Each
Aantal stuks
Black PVC 19mm 20m 0.18mm +105°C - Scotch Super 33+ - -
RS-stocknr. 192-1633
FabrikantnummerTEMFLEX 13/100 MULTICOLORE
Fabrikant3M
€ 0,822
Each (In a Pack of 10)
Aantal stuks
Assorted PVC 15mm 10m - +80°C 0°C Teflon 1.7 N/cm 150%
RS-stocknr. 778-5391
Fabrikantnummer80468
Fabrikant3M
€ 10,56
1 Lot of 10
Lot(s)
Purple PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 778-5418
FabrikantnummerDE-2729-5113-3
Fabrikant3M
€ 23,96
1 Lot of 10
Lot(s)
Green/Yellow PVC 19mm 20m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 885-4903
FabrikantnummerT569
Fabrikant3M
€ 9,39
Each
Aantal stuks
Yellow PET 9mm 66m 0.06mm +130°C - Scotch 56 - -
RS-stocknr. 170-1221
FabrikantnummerSCOTCH 35 BLEU 20 X 19
Fabrikant3M
€ 6,90
Each
Aantal stuks
Blue PVC 19mm 20m 0.18mm +105°C - Scotch 35 - -
RS-stocknr. 778-5373
FabrikantnummerDE-2729-5096-0
Fabrikant3M
€ 10,56
1 Lot of 10
Lot(s)
Red PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 170-6838
FabrikantnummerSCOTCH 35 ROUGE 20 X 19
Fabrikant3M
€ 6,90
Each
Aantal stuks
Red PVC 19mm 20m 0.18mm +105°C - Scotch 35 - -
RS-stocknr. 192-1661
FabrikantnummerSCOTCH 92 33X19
Fabrikant3M
€ 66,98
Each
Aantal stuks
Orange Polyimide 19mm 33m 0.08mm +180°C - Scotch 92 - -
RS-stocknr. 885-4855
FabrikantnummerT1350Y9
Fabrikant3M
€ 6,00
Each
Aantal stuks
Yellow Polyester Film 9mm 66m 0.06mm +130°C - Scotch 1350 - -
RS-stocknr. 192-1611
FabrikantnummerSCOTCH 23 7X25
Fabrikant3M
€ 13,73
Each
Aantal stuks
Black EPDM 25mm 7m 0.76mm +130°C - Scotch 23 - -
RS-stocknr. 170-1209
FabrikantnummerSCOTCH 35 BLANC 20 X 19
Fabrikant3M
€ 6,90
Each
Aantal stuks
White PVC 19mm 20m 0.18mm +105°C - Scotch 35 - -
RS-stocknr. 778-5379
FabrikantnummerDE-2729-5090-3
Fabrikant3M
€ 10,56
1 Lot of 10
Lot(s)
Blue PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 778-5405
FabrikantnummerDE-2729-5138-0
Fabrikant3M
€ 10,56
1 Lot of 10
Lot(s)
Assorted PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 170-6816
FabrikantnummerSCOTCH 35 JAUNE 20 X 19
Fabrikant3M
€ 6,90
Each
Aantal stuks
Yellow PVC 19mm 20m 0.18mm +105°C - Scotch 35 - -
RS-stocknr. 611-3225
Fabrikantnummer80000
Fabrikant3M
€ 12,47
Each
Aantal stuks
Black Synthetic Rubber 38mm 1.5m 3.18mm +80°C - Scotchfil - -
RS-stocknr. 170-6844
FabrikantnummerSCOTCH 35 VERT 20 X 19
Fabrikant3M
€ 6,90
Each
Aantal stuks
Green PVC 19mm 20m 0.18mm +105°C - Scotch 35 - -
RS-stocknr. 763-8829
Fabrikantnummer5419 25mm x 33m
Fabrikant3M
€ 81,76
Each
Aantal stuks
Yellow Polyimide 25mm 33m 0.07mm +260°C - Scotch 5419 - -
RS-stocknr. 176-251
Fabrikantnummer80610833800
Fabrikant3M
€ 2,95
Each
Aantal stuks
Black PVC 19mm 6m 0.18mm +105°C - Scotch Super 33+ - -
RS-stocknr. 778-5385
FabrikantnummerDE-2729-5092-9
Fabrikant3M
€ 10,56
1 Lot of 10
Lot(s)
Yellow PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -