Self Amalgamating Tapes

Self amalgamating tapes bond or fuses to itself when stretched. These tapes offer seamless bonding and can be waterproof and electrically insulating Self amalgamating tapes do not contain any glue or adhesive ingredients.

The bonding occurs when the tape is wrapped around wires, devices or cables through a process called self-fusing. Due to the absence of gum, self amalgamating tapes are easy to clean or remove from product material.

What are self amalgamating tapes used for?

The tape has thermal conductivity features if made with iron oxide, which is used for wrapping and sealing wires and cables. The product is non-flammable and is often applied in the aviation and aerospace industries.

Self amalgamating tape can also be used to repair holes and leaks in hoses and pipes. It is often applied to moisture sealing joints for insulation purposes, or used to seal splices and connections in electrical cables with high voltages.

Types of self amalgamating tape

Various forms of self amalgamating tape exist. These can be made from ethylene propylene rubber (EPR), silicone or polyisobutylene (PIB).


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Width Length Thickness Colour Adhesion Strength Tensile Strength Maximum Operating Temperature Breakdown Voltage Minimum Operating Temperature Model Number
RS-stocknr. 146-9000
FabrikantRS PRO
€ 10,90
Each
Aantal stuks
- 19mm 10m 0.5mm Grey - - +130°C - -35°C -
RS-stocknr. 146-8998
FabrikantRS PRO
€ 8,73
Each
Aantal stuks
Polyisobutylene 25mm 10m 0.5mm Black - - +100°C - -30°C -
RS-stocknr. 146-8999
FabrikantRS PRO
€ 17,07
Each
Aantal stuks
- 50mm 10m - - - - - - - -
RS-stocknr. 146-9001
FabrikantRS PRO
€ 10,77
Each
Aantal stuks
Rubber 38mm 1.5m 3mm Black - - +80°C - -30°C -
RS-stocknr. 146-9002
FabrikantRS PRO
€ 21,78
Each
Aantal stuks
Rubber 38mm 10m 1mm Black - - +80°C - -30°C -