EMI Filters & Accessories

An EMI filter is a device which is used to suppress electromagnetic interference on a signal or power line. Electromagnetic interference is an unwanted electrical signal and is present in the environment or generated from other equipment.
There are two types of unwanted noise created by electromagnetic interference. Conducted which travels along the electrical conductors and radiated which travels through the air as radio waves or magnetic fields.
Most electronics contain an EMI filter as there are regulations in most countries that limit the amount of noise that can be emitted. Safety standards are required with EMI filters to reduce the risk of fires and electric shock.
Applications
• Electronic musical instruments
• Motherboards
• USB hubs
• Printers
• Audio and video communication equipment

...
Lees meer Lees minder

Filters

1 - 20 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
RS-stocknr. 181-6631
FabrikantnummerEAMM-A-L95-120G-G2
FabrikantFesto
€ 387,84
Each
Aantal stuks
Axial Kit EMME-AS-100 Servo Motor, EMGA-120-P-G…-SAS-100 Gear Unit - - - - 114mm 114mm 81mm 114 x 114 x 81 mm
RS-stocknr. 181-6651
FabrikantnummerEAMM-A-N48-80G
FabrikantFesto
€ 258,08
Each
Aantal stuks
Axial Kit EMMS-AS-70 Servo Motor, EMGA-80-P-G…-SAS-70 Gear Unit - - - - 100mm 100mm 59.1mm 100 x 100 x 59.1 mm
RS-stocknr. 181-6629
FabrikantnummerEAMM-A-S62-80P-G2
FabrikantFesto
€ 169,68
Each
Aantal stuks
Axial Kit EMME-AS-80 Servo Motor - - - - 81.3mm 81.3mm 77mm 81.3 x 81.3 x 77 mm
RS-stocknr. 181-6657
FabrikantnummerEAMM-U-86-D60-87A-102
FabrikantFesto
€ 532,36
Each
Aantal stuks
Parallel Kit EMMS-ST-87 Stepper Motor - - - - 71mm 86mm 188.5mm 71 x 86 x 188.5 mm
RS-stocknr. 181-6668
FabrikantnummerEAMM-U-86-S62-80P-177
FabrikantFesto
€ 654,90
Each
Aantal stuks
Parallel Kit EMME-AS-80 Servo Motor - - - - 69mm 86mm 268.5mm 69 x 86 x 268.5 mm
RS-stocknr. 181-6635
FabrikantnummerEAMM-A-D60-87A
FabrikantFesto
€ 267,97
Each
Aantal stuks
Axial Kit EMMS-ST-87 Stepper Motor - - - - 85.8mm 85.8mm 64.7mm 85.8 x 85.8 x 64.7 mm
RS-stocknr. 181-6653
FabrikantnummerEAMM-U-110-D60-100A-120
FabrikantFesto
€ 788,44
Each
Aantal stuks
Parallel Kit EMME-AS-100 Servo Motor - - - - 82mm 110mm 225mm 82 x 110 x 225 mm
RS-stocknr. 181-6627
FabrikantnummerEAMM-A-S38-42A-G2
FabrikantFesto
€ 121,20
Each
Aantal stuks
Axial Kit EMMS-ST-42 Stepper Motor - - - - 58mm 44mm 52mm 58 x 44 x 52 mm
RS-stocknr. 181-6669
FabrikantnummerEAMM-U-50-D32-40P-78
FabrikantFesto
€ 336,64
Each
Aantal stuks
Parallel Kit EMME-AS-40 Servo Motor - - - - 45mm 50mm 128.8mm 45 x 50 x 128.8 mm
RS-stocknr. 181-6647
FabrikantnummerEAMM-A-L38-57A
FabrikantFesto
€ 129,64
Each
Aantal stuks
Axial Kit EMMS-ST-57 Stepper Motor - - - - 56mm 56mm 26.7mm 56 x 56 x 26.7 mm
RS-stocknr. 181-6655
FabrikantnummerEAMM-U-60-D32-57A-91
FabrikantFesto
€ 424,54
Each
Aantal stuks
Parallel Kit EMMS-ST-57 Stepper Motor - - - - 56mm 60mm 157mm 56 x 60 x 157 mm
RS-stocknr. 181-6633
FabrikantnummerEAMM-A-D32-42A
FabrikantFesto
€ 126,92
Each
Aantal stuks
Axial Kit EMMS-ST-42 Stepper Motor - - - - 42mm 42mm 48mm 42 x 42 x 48 mm
RS-stocknr. 181-6638
FabrikantnummerEAMM-A-D60-100A
FabrikantFesto
€ 335,00
Each
Aantal stuks
Axial Kit EMME-AS-100 Servo Motor - - - - 100mm 100mm 78.2mm 100 x 100 x 78.2 mm
RS-stocknr. 181-6600
FabrikantnummerEAMM-A-R38-87A
FabrikantFesto
€ 182,11
Each
Aantal stuks
Axial Kit EMMS-ST-87 Stepper Motor - - - - 85.8mm 85.8mm 38mm 85.8 x 85.8 x 38 mm
RS-stocknr. 181-6602
FabrikantnummerEAMM-A-N80-120G
FabrikantFesto
€ 331,82
Each
Aantal stuks
Axial Kit EMME-AS-100 Servo Motor, EMGA-120-P-G…-SAS-100 Gear Unit - - - - 124mm 124mm 77.5mm 124 x 124 x 77.5 mm
RS-stocknr. 181-6642
FabrikantnummerEAMM-A-L62-100A
FabrikantFesto
€ 276,68
Each
Aantal stuks
Axial Kit EMME-AS-100 Servo Motor - - - - 100.5mm 100.5mm 62.5mm 100.5 x 100.5 x 62.5 mm
RS-stocknr. 181-6617
FabrikantnummerEAMM-A-D50-100A
FabrikantFesto
€ 255,84
Each
Aantal stuks
Axial Kit EMME-AS-100 Servo Motor - - - - 100mm 100mm 84.2mm 100 x 100 x 84.2 mm
RS-stocknr. 181-6670
FabrikantnummerEAMM-U-70-D40-60P-96
FabrikantFesto
€ 514,13
Each
Aantal stuks
Parallel Kit EMMT-AS-60 Servo Motor - - - - 64.5mm 70mm 173.5mm 64.5 x 70 x 173.5 mm
RS-stocknr. 181-6706
FabrikantnummerNEBM-SM12G8-E-1.5-Q5-LE6
FabrikantFesto
€ 50,40
Each
Aantal stuks
Motor Cable EPCO Electric Cylinders - - - - 1.5m - - -
RS-stocknr. 181-6664
FabrikantnummerEAMM-U-60-S38-57A-91
FabrikantFesto
€ 402,34
Each
Aantal stuks
Parallel Kit EMMS-ST-57 Stepper Motor - - - - 53mm 60mm 157mm 53 x 60 x 157 mm