Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Lees meer Lees minder

Filters

1 - 20 van 57 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type Ambient Temperature Overall Width Overall Length Overall Depth IP Rating Drive Type
RS-stocknr. 385-152
FabrikantnummerVZA47P5FAA
FabrikantOmron
€ 1.514,00
Each
Aantal stuks
- 7.5 kW 3 0.1 → 400Hz 400 V Yes 23 A Profibus - 140mm 254mm 140mm IP20 -
RS-stocknr. 385-174
FabrikantnummerVZA40P4BAA
FabrikantOmron
€ 560,50
Each
Aantal stuks
- 0.75 kW 3 0.1 → 400Hz 400 V Yes 2.1 A Profibus - 108mm 128mm 99mm IP20 -
RS-stocknr. 385-203
FabrikantnummerVZAB0P4BAA
FabrikantOmron
€ 394,60
Each
Aantal stuks
- 0.55 kW 1 0.1 → 400Hz 230 V Yes 3.5 A Profibus - 68mm 128mm 108mm IP20 -
RS-stocknr. 385-128
FabrikantnummerVZA40P7BAA
FabrikantOmron
€ 631,00
Each
Aantal stuks
- 1.5 kW 3 0.1 → 400Hz 400 V Yes 4.1 A Profibus - 108mm 128mm 137.5mm IP20 -
RS-stocknr. 385-168
FabrikantnummerVZAB0P7BAA
FabrikantOmron
€ 465,30
Each
Aantal stuks
- 1.1 kW 1 0.1 → 400Hz 230 V Yes 6 A Profibus - 108mm 128mm 137.5mm IP20 -
RS-stocknr. 385-106
FabrikantnummerVZA44P0BAA
FabrikantOmron
€ 1.000,00
Each
Aantal stuks
- 5.5 kW 3 0.1 → 400Hz 400 V Yes 11.1 A Profibus - 140mm 128mm 143mm IP20 -
RS-stocknr. 385-112
FabrikantnummerVZA42P2BAA
FabrikantOmron
€ 788,50
Each
Aantal stuks
- 3 kW 3 0.1 → 400Hz 400 V Yes 6.9 A Profibus - 108mm 128mm 154mm IP20 -
RS-stocknr. 547-990
FabrikantnummerVZAB4P0BAA
FabrikantOmron
€ 743,00
Each
Aantal stuks
- 4 kW 1 0.1 → 400Hz 230 V Yes 21 A Profibus - 170mm 128mm 180mm IP20 -
RS-stocknr. 705-1752
Fabrikantnummer3G3MX2A4007E
FabrikantOmron
€ 577,50
Each
Aantal stuks
- 0.7 kW 3 0.1 → 400Hz 400 V Yes 4.1 A Profibus -10 → +50°C 108mm 128mm 171mm IP20 -
RS-stocknr. 705-1743
Fabrikantnummer3G3MX2A4004ECHN
FabrikantOmron
€ 511,00
Each
Aantal stuks
- 0.4 kW 3 400Hz 400 V Yes 2.1 A Profibus -10 → +50°C 108mm 128mm 144mm IP20 -
RS-stocknr. 705-1761
Fabrikantnummer3G3MX2A4040ECHN
FabrikantOmron
€ 928,00
Each
Aantal stuks
- 4 kW 3 400Hz 400 V Yes 11.1 A Profibus -10 → +50°C 140mm 128mm 171mm IP20 -
RS-stocknr. 385-156
FabrikantnummerVZA4011FAA
FabrikantOmron
€ 1.706,00
Each
Aantal stuks
- 15 kW 3 0.1 → 400Hz 400 V Yes 31 A Profibus - 180mm 290mm 143mm IP20 -
RS-stocknr. 385-134
FabrikantnummerVZA45P5FAA
FabrikantOmron
€ 1.331,00
Each
Aantal stuks
- 5.5 kW 3 0.1 → 400Hz 400 V Yes 14.8 A Profibus - 140mm 254mm 140mm IP20 -
RS-stocknr. 826-4485
Fabrikantnummer3G3MX2-A2004-V1
FabrikantOmron
€ 468,80
Each
Aantal stuks
0.4 kW AC Motor 0.4 kW 3 0.1 → 400Hz 230 V ac - 3.3 (CT) A, 3.9 (VT) A RS485 -10 → +50°C 68mm 128mm 122.5mm IP20 -
RS-stocknr. 705-1755
Fabrikantnummer3G3MX2A4015ECHN
FabrikantOmron
€ 667,00
Each
Aantal stuks
- 1.5 kW 3 400Hz 400 V Yes 5.4 A Profibus -10 → +50°C 108mm 128mm 171mm IP20 -
RS-stocknr. 547-972
FabrikantnummerVZA4015FAA
FabrikantOmron
€ 2.242,00
Each
Aantal stuks
- 18.5 kW 3 0.1 → 400Hz 400 V Yes 38 A Profibus - 180mm 290mm 163mm IP20 -
RS-stocknr. 826-4542
Fabrikantnummer3G3MX2-A4015-V1
FabrikantOmron
€ 898,02
Each
Aantal stuks
1.5 kW AC Motor 1.5 kW 3 0.1 → 400Hz 400 V ac - 5.2 (CT) A RS485 -10 → +50°C 108mm 128mm 170.5mm IP20 -
RS-stocknr. 705-1733
Fabrikantnummer3G3MX2AB004ECHN
FabrikantOmron
€ 362,50
Each
Aantal stuks
- 0.4 kW 1 0.1 → 400Hz 230 V Yes 3.5 A Profibus -10 → +50°C 68mm 128mm 123mm IP20 -
RS-stocknr. 385-118
FabrikantnummerVZA41P5BAA
FabrikantOmron
€ 722,50
Each
Aantal stuks
- 1.5 kW 3 0.1 → 400Hz 400 V Yes 5.4 A Profibus - 108mm 128mm 154mm IP20 -
RS-stocknr. 385-102
FabrikantnummerVZA43P0BAA
FabrikantOmron
€ 883,50
Each
Aantal stuks
- 3.7 kW 3 0.1 → 400Hz 400 V Yes 8.8 A Profibus - 108mm 128mm 154mm IP20 -