Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Lees meer Lees minder

Filters

1 - 20 van 69 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS-stocknr. 125-9869
FabrikantnummerEPCO-40-100-5P-ST-E
FabrikantFesto
€ 870,35
Each
Aantal stuks
10m/s² 120kg 180mm/s 100mm Spindle 24V dc Stepper Motor - 100W EPCO
RS-stocknr. 125-9867
FabrikantnummerEPCO-25-300-10P-ST-E
FabrikantFesto
€ 957,26
Each
Aantal stuks
10m/s² 20kg 500mm/s 300mm Spindle 24V dc Stepper Motor - 72W EPCO
RS-stocknr. 125-9868
FabrikantnummerEPCO-40-50-5P-ST-E
FabrikantFesto
€ 831,18
Each
Aantal stuks
10m/s² 120kg 180mm/s 50mm Spindle 24V dc Stepper Motor - 100W EPCO
RS-stocknr. 125-9863
FabrikantnummerEPCO-25-50-10P-ST-E
FabrikantFesto
€ 792,00
Each
Aantal stuks
10m/s² 20kg 500mm/s 50mm Spindle 24V dc Stepper Motor - 72W EPCO
RS-stocknr. 125-9878
FabrikantnummerEPCO-16-50-3P-ST-E
FabrikantFesto
€ 809,15
Each
Aantal stuks
10m/s² 24kg 125mm/s 50mm Spindle 24V dc Stepper Motor - 33W EPCO
RS-stocknr. 125-9885
FabrikantnummerEPCO-16-200-8P-ST-E
FabrikantFesto
€ 924,22
Each
Aantal stuks
10m/s² 8kg 300mm/s 200mm Spindle 24V dc Stepper Motor - 33W EPCO
RS-stocknr. 125-9879
FabrikantnummerEPCO-16-100-3P-ST-E
FabrikantFesto
€ 838,52
Each
Aantal stuks
10m/s² 24kg 125mm/s 100mm Spindle 24V dc Stepper Motor - 33W EPCO
RS-stocknr. 125-9858
FabrikantnummerEPCO-25-50-3P-ST-E
FabrikantFesto
€ 755,28
Each
Aantal stuks
10m/s² 60kg 150mm/s 50mm Spindle 24V dc Stepper Motor - 72W EPCO
RS-stocknr. 125-9866
FabrikantnummerEPCO-25-200-10P-ST-E
FabrikantFesto
€ 891,16
Each
Aantal stuks
10m/s² 20kg 500mm/s 200mm Spindle 24V dc Stepper Motor - 72W EPCO
RS-stocknr. 125-9871
FabrikantnummerEPCO-40-200-5P-ST-E
FabrikantFesto
€ 948,70
Each
Aantal stuks
10m/s² 120kg 180mm/s 200mm Spindle 24V dc Stepper Motor - 100W EPCO
RS-stocknr. 125-9881
FabrikantnummerEPCO-16-200-3P-ST-E
FabrikantFesto
€ 897,28
Each
Aantal stuks
10m/s² 24kg 125mm/s 200mm Spindle 24V dc Stepper Motor - 33W EPCO
RS-stocknr. 125-9883
FabrikantnummerEPCO-16-100-8P-ST-E
FabrikantFesto
€ 865,45
Each
Aantal stuks
10m/s² 8kg 300mm/s 100mm Spindle 24V dc Stepper Motor - 33W EPCO
RS-stocknr. 125-9865
FabrikantnummerEPCO-25-150-10P-ST-E
FabrikantFesto
€ 858,11
Each
Aantal stuks
10m/s² 20kg 500mm/s 150mm Spindle 24V dc Stepper Motor - 72W EPCO
RS-stocknr. 181-6714
FabrikantnummerEGSC-BS-KF-45-25-10P
FabrikantFesto
€ 515,42
Each
Aantal stuks
15m/s² - 0.6m/s 25mm Spindle - - 0.026 nm - EGSC-BS
RS-stocknr. 181-6719
FabrikantnummerEGSC-BS-KF-32-25-8P
FabrikantFesto
€ 444,62
Each
Aantal stuks
15m/s² - 0.5m/s 25mm Spindle - - 0.013 nm - EGSC-BS
RS-stocknr. 125-9884
FabrikantnummerEPCO-16-150-8P-ST-E
FabrikantFesto
€ 894,83
Each
Aantal stuks
10m/s² 8kg 300mm/s 150mm Spindle 24V dc Stepper Motor - 33W EPCO
RS-stocknr. 181-6725
FabrikantnummerEGSC-BS-KF-60-75-12P
FabrikantFesto
€ 593,26
Each
Aantal stuks
15m/s² - 0.6m/s 75mm Spindle - - 0.072 nm - EGSC-BS
RS-stocknr. 181-6740
FabrikantnummerELGC-BS-KF-80-400-16P
FabrikantFesto
€ 711,22
Each
Aantal stuks
15m/s² - 1m/s 400mm Spindle - - 0.4 nm - ELGC-BS
RS-stocknr. 181-6747
FabrikantnummerELGC-TB-KF-60-1000
FabrikantFesto
€ 605,99
Each
Aantal stuks
15m/s² - 1.5m/s 1000mm - - - 0.2 nm - ELGC-TB
RS-stocknr. 181-6715
FabrikantnummerEGSC-BS-KF-45-50-10P
FabrikantFesto
€ 521,52
Each
Aantal stuks
15m/s² - 0.6m/s 50mm Spindle - - 0.026 nm - EGSC-BS