Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS-stocknr. 764-3471
FabrikantnummerCAHB-10-B3A-100209AAA000-000
FabrikantSKF
€ 248,46
Each
Aantal stuks
- 500N 16mm/s 100mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS-stocknr. 764-3474
FabrikantnummerCAHB-10-A3A-300413AAA000-000
FabrikantSKF
€ 282,59
Each
Aantal stuks
- 500N 16mm/s 300mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS-stocknr. 764-3480
FabrikantnummerCAHB-10-B3A-200311AAA000-000
FabrikantSKF
€ 255,41
Each
Aantal stuks
- 500N 16mm/s 200mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS-stocknr. 885-5325
FabrikantnummerCAHB-21-B3N-305521-AAA000-000 EU
FabrikantSKF
€ 476,68
Each
Aantal stuks
- 4500N 14 → 19mm/s 305mm Ball Screw 24V dc - - - CAHB–21
RS-stocknr. 764-3477
FabrikantnummerCAHB-10-B3A-050158AAA000-000
FabrikantSKF
€ 245,04
Each
Aantal stuks
- 500N 16mm/s 50mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS-stocknr. 764-3465
FabrikantnummerCAHB-10-A3A-100209AAA000-000
FabrikantSKF
€ 268,79
Each
Aantal stuks
- 500N 16mm/s 100mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS-stocknr. 764-3483
FabrikantnummerCAHB-10-B3A-300413AAA000-000
FabrikantSKF
€ 262,28
Each
Aantal stuks
- 500N 16mm/s 300mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS-stocknr. 885-5312
FabrikantnummerCAHB-21-B1N-305521-AAA000-000 EU
FabrikantSKF
€ 476,14
Each
Aantal stuks
- 2300N 45 → 65mm/s 305mm Ball Screw 24V dc - - - CAHB–21
RS-stocknr. 764-3455
FabrikantnummerMAX30-A700980AC5100-000
FabrikantSKF
€ 681,55
Each
Aantal stuks
- 8000N 7mm/s 700mm Push Pull 24V dc DC Motor - 120W -
RS-stocknr. 880-2090
FabrikantnummerCASM-32-BS-0100-AM
FabrikantSKF
€ 2.020,86
Each
Aantal stuks
6m/s² - 150mm/s 100mm Ball Screw - - - - CASM-32
RS-stocknr. 764-3461
FabrikantnummerCAHB-10-A3A-050158AAA000-000
FabrikantSKF
€ 265,36
Each
Aantal stuks
- 500N 16mm/s 50mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS-stocknr. 764-3443
FabrikantnummerMAX30-A150365AC5100-000
FabrikantSKF
€ 464,31
Each
Aantal stuks
- 8000N 7mm/s 150mm Push Pull 24V dc DC Motor - 120W -
RS-stocknr. 122-3467
FabrikantnummerCASM40-BS-0300AM
FabrikantSKF
€ 4.632,16
Each
Aantal stuks
6m/s² 2375 (Dynamic) N, 2375 (Static) N 300mm/s 300mm Ball Screw 40V dc DC Motor 2.9 Nm 0.95kW CASM-40
RS-stocknr. 885-5316
FabrikantnummerCAHB-21-B3N-102317-AAA000-000 EU
FabrikantSKF
€ 437,59
Each
Aantal stuks
- 4500N 14 → 19mm/s 102mm Ball Screw 24V dc - - - CAHB–21
RS-stocknr. 764-3452
FabrikantnummerMAX30-A300515AC5100-000
FabrikantSKF
€ 490,84
Each
Aantal stuks
- 8000N 7mm/s 300mm Push Pull 24V dc DC Motor - 120W -
RS-stocknr. 885-5319
FabrikantnummerCAHB-21-B1N-102317-AAA000-000 EU
FabrikantSKF
€ 492,39
Each
Aantal stuks
- 2300N 45 → 65mm/s 102mm Ball Screw 24V dc - - - CAHB–21
RS-stocknr. 178-6839
FabrikantnummerECO59-030MM1B0-000 CN
FabrikantSKF
€ 457,81
Each
Aantal stuks
- 2000N 7 mm/s, 13 mm/s 300mm Linear 24V dc DC Motor 2 nm 70 W, 120 W ECO59
RS-stocknr. 178-6829
FabrikantnummerCATR33X1002K1G1Z/C24CWT2
FabrikantSKF
€ 555,27
Each
Aantal stuks
- 3500 N, 4000 N 28 mm/s, 65 mm/s 100mm Linear 24V dc AC Motor - - CATR33
RS-stocknr. 178-6820
FabrikantnummerMAX10-B100295AC52M0-000
FabrikantSKF
€ 401,53
Each
Aantal stuks
- 2000N 9mm/s 100mm Linear 24V dc Synchronous Motor - 120W MAX10
RS-stocknr. 178-6830
FabrikantnummerCATR33X2002K1G1Z/C24CWT2
FabrikantSKF
€ 571,58
Each
Aantal stuks
- 3500 N, 4000 N 28 mm/s, 65 mm/s 200mm Linear 24V dc AC Motor - - CATR33