Soft Starts

A Soft start motor is a device used typically with electrical AC motors.

How do they work?

They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-up

Features and benefits:
•Can control multiple phases of power up


•Control of starting toque in machinery


•Motor power ratings ranging up to 700 kW and above


•Inline contactors are not necessary if the machine it is used on is electrically isolated


•Control starting times of the soft start


•Voltage boost functions available to control over toque


•Can be mounted to DIN, panels or simply snap on capabilities





Where might I use one?
•Smaller size cranes


•Automatic doors/gates


•Fans or pumps


•Conveyor belts


•Compressors

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS-stocknr. 123-9756
Fabrikantnummer3PH MS3 5.5kW
FabrikantTele
€ 265,96
Each
Aantal stuks
3 - 40 A 400 V ac - 5.5 kW IP40 42mm 130mm 128mm -20°C +50°C DIN Rail MS3
RS-stocknr. 181-9090
FabrikantnummerCHRISTIAN P-4.0/RL/OL
FabrikantTele
€ 165,18
Each
Aantal stuks
3 200 → 480 V ac 1.6 → 9 A 200 → 480 V ac 24 V dc 4 kW @ 400 V ac IP20, IP40 - - - 0°C +60°C DIN Rail -
RS-stocknr. 123-9761
Fabrikantnummer3PH MS3 22kW
FabrikantTele
€ 486,07
Each
Aantal stuks
3 - 140 A 400 V ac - 22 kW IP40 51mm 179mm 224mm -20°C +50°C DIN Rail MS3
RS-stocknr. 123-9760
Fabrikantnummer3PH MS3 18.5kW
FabrikantTele
€ 461,61
Each
Aantal stuks
3 - 110 A 400 V ac - 18.5 kW IP40 51mm 179mm 224mm -20°C +50°C DIN Rail MS3
RS-stocknr. 123-9759
Fabrikantnummer3PH MS3 15kW
FabrikantTele
€ 443,27
Each
Aantal stuks
3 - 90 A 400 V ac - 15 kW IP40 51mm 181mm 141mm -20°C +50°C DIN Rail MS3