Inverter Drives

An inverter drive (also known as variable frequency drives or VFD) is a type of variable speed drive that allows you as the user to adjust the speed or output. Inverter drives allow AC power to be converted to DC providing the user with precise control. Inverter drives are also ideal for helping to reduce waste or loss of electrical energy in a range of applications.

How do inverter drives work?

Inverter drives are controlled by inputting specific frequencies or parameters into the device. This allows for greater control over your machinery and operations with more precision. Inverter drives are situated between an electrical supply and a motor, with the inverter allowing the power to be regulated to suit the application.

Features and Benefits

  • Control small appliances such as desk portable fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use an inverter drive?

Inverter drives are used in a wide range of industrial applications. Inverter drives are particularly useful for applications that require precise control of speed and torque with motors.

These kinds of drives are used in areas such as small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation and commonly featuring an LED display or analogue dial. This provides the user with direct control of the important parameters they ish to set themselves. As result, this makes them easy to set up and monitor or adjust where needed.

Some inverters are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.


...
Lees meer Lees minder

Filters

1 - 20 van 212 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type Ambient Temperature Overall Width Overall Length Series IP Rating Overall Depth
RS-stocknr. 669-5770
FabrikantnummerATV12H037M2
€ 231,96
Each
Aantal stuks
- 0.37 kW 1 400Hz 230 V Yes 4.9 A ModBus -10 → +40°C 72mm 143mm ALTIVAR 12 IP20 121mm
RS-stocknr. 669-5774
FabrikantnummerATV12H055M2
€ 242,46
Each
Aantal stuks
- 0.55 kW 1 400Hz 230 V Yes 6.7 A ModBus -10 → +40°C 72mm 143mm ALTIVAR 12 IP20 132mm
RS-stocknr. 669-5783
FabrikantnummerATV12H075M2
€ 257,50
Each
Aantal stuks
- 0.75 kW 1 400Hz 230 V Yes 8.5 A ModBus -10 → +40°C 72mm 143mm ALTIVAR 12 IP20 132mm
RS-stocknr. 669-5777
FabrikantnummerATV12H018M2
€ 208,99
Each
Aantal stuks
- 0.18 kW 1 400Hz 230 V Yes 2.8 A ModBus -10 → +40°C 72mm 143mm ALTIVAR 12 IP20 102mm
RS-stocknr. 820-0829
FabrikantnummerATV12H037F1
€ 229,79
Each
Aantal stuks
Asynchronous Motors 0.37 kW 1 0.5 → 400Hz 110 V ac Yes 9.3 A @ 120 V ac, 11.4 A @ 100 V ac Modbus -10 → +40°C 143mm 72mm ALTIVAR 21 IP20 102.2mm
RS-stocknr. 872-4066
FabrikantnummerATV630D22N4
€ 3.289,57
Each
Aantal stuks
Asynchronous Motors, Synchronous Motors 22 kW 3 0.1 → 500Hz 400 V Yes 39.2 (Heavy Duty) A, 46.3 (Normal Duty) A Profibus -15 → +60°C 546mm 211mm ALTIVAR 630 IP21 232mm
RS-stocknr. 820-0968
FabrikantnummerATV212H075N4
€ 781,50
Each
Aantal stuks
Asynchronous Motors 0.75 kW 3 0 → 200Hz 400 V ac Yes 2.2 A Apogee P1, BACnet, Metasys N2, Modbus 0 → +40°C 105mm 143mm ALTIVAR 212 IP20 150mm
RS-stocknr. 669-5786
FabrikantnummerATV12HU15M2
€ 357,31
Each
Aantal stuks
- 1.5 kW 1 400Hz 230 V Yes 14.9 A ModBus -10 → +50°C 105mm 143mm ALTIVAR 12 IP20 156mm
RS-stocknr. 820-0826
FabrikantnummerATV12H018F1
€ 204,56
Each
Aantal stuks
Asynchronous Motors 0.18 kW 1 0.5 → 400Hz 110 V ac Yes 5 A @ 120 V ac, 6 A @ 100 V ac Modbus -10 → +40°C 143mm 72mm ATV12 IP20 102.2mm
RS-stocknr. 872-4076
FabrikantnummerATV630D55N4
€ 6.530,66
Each
Aantal stuks
Asynchronous Motors, Synchronous Motors 55 kW 3 0.1 → 500Hz 400 V Yes 88 (Heavy Duty) A, 106 (Normal Duty) A Profibus -15 → +60°C 922mm 290mm ALTIVAR 630 IP21 323mm
RS-stocknr. 615-2488
FabrikantnummerATV31C018M2ZH28
€ 681,23
Each
Aantal stuks
- 0.18 kW 1 - 230 V Yes 1.5 A ModBus - 258mm 281mm ALTIVAR 31 IP55 320mm
RS-stocknr. 822-6235
FabrikantnummerATV12P037F1
€ 229,79
Each
Aantal stuks
Asynchronous Motors - 1 0.5 → 400Hz 110 V ac Yes 11.4 A Modbus -10 → +40 (Without Derating) °C, -10 → +60 (With Derating) °C 143mm 72mm ALTIVAR 12 IP20 102.2mm
RS-stocknr. 872-4060
FabrikantnummerATV630D30N4
€ 3.910,72
Each
Aantal stuks
Asynchronous Motors, Synchronous Motors 30 kW 3 0.1 → 500Hz 400 V Yes 46.3 (Heavy Duty) A, 61.5 (Normal Duty) A Profibus -15 → +60°C 673mm 226mm ALTIVAR 630 IP21 271mm
RS-stocknr. 125-3232
FabrikantnummerATV320U02M2B
€ 251,30
Each
Aantal stuks
Single Phase Asynchronous & Synchronous Motors 0.18 kW 1 0.1 → 599Hz 230 V ac Yes 3.4 A @ 200 V ac Profibus -10 → +50 (without Derating) °C, +50 → +60 (with Derating) °C 245mm 45mm ATV320 IP20 325mm
RS-stocknr. 820-0823
FabrikantnummerATV12H075F1
€ 352,78
Each
Aantal stuks
Asynchronous Motors 0.75 kW 1 0.5 → 400Hz 110 V ac Yes 15.7 A @ 120 V ac, 18.9 A @ 100 V ac Modbus -10 → +50°C 142mm 105mm ALTIVAR 21 IP20 188.2mm
RS-stocknr. 768-4024
FabrikantnummerATV212HU22N4
€ 923,40
Each
Aantal stuks
- 2.2 kW 3 0.5 → 200Hz 400 V - 3.6 A, 4.6 A ModBus -10 → +40 °C, +40 → +50 °C 107mm 143mm ALTIVAR 212 IP20, IP21, IP41 150mm
RS-stocknr. 669-5780
FabrikantnummerATV12HU22M2
€ 451,55
Each
Aantal stuks
- 2.2 kW 1 400Hz 230 V Yes 20.2 A ModBus -10 → +50°C 105mm 143mm ALTIVAR 12 IP20 156mm
RS-stocknr. 797-0701
FabrikantnummerATV212HD30N4
€ 3.552,00
Each
Aantal stuks
3-Phase Asynchronous Motors 30 kW 3 0.5 → 200Hz 400 V - 56.7 A Modbus +40 → +50°C 214mm 240mm ALTIVAR 212 IP20, IP21, IP41 420mm
RS-stocknr. 820-0970
FabrikantnummerATV212HU30N4
€ 970,40
Each
Aantal stuks
Asynchronous Motors 3 kW 3 0 → 200Hz 400 V ac Yes 7.2 A Apogee P1, BACnet, Metasys N2, Modbus 0 → +40°C 140mm 184mm ALTIVAR 212 IP20 150mm
RS-stocknr. 872-4079
FabrikantnummerATV630D37N4
€ 4.732,86
Each
Aantal stuks
Asynchronous Motors, Synchronous Motors 37 kW 3 0.1 → 500Hz 400 V Yes 61.5 (Heavy Duty) A, 74.5 (Normal Duty) A Profibus -15 → +60°C 673mm 226mm ALTIVAR 630 IP21 271mm