Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

81 - 100 van 773 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS-stocknr. 399-3747
Fabrikantnummer216564 | M22-LED230-R
FabrikantEaton
€ 10,70
Each
Aantal stuks
M22 Light Block - Red 85 → 264 V ac LED Screw No 15 mA Yes - -
RS-stocknr. 124-5191
Fabrikantnummer180791 | M22-FK01
FabrikantEaton
€ 4,72
Each
Aantal stuks
M22 - - - - - - - - - - -
RS-stocknr. 553-999
FabrikantnummerZB4BZ1035
€ 11,11
Each
Aantal stuks
Harmony XB4 Contact Block 2NO - 600 V - Screw Yes 10 A - - -
RS-stocknr. 124-5193
Fabrikantnummer180795 | M22-FLED-W
FabrikantEaton
€ 9,25
Each
Aantal stuks
M22 - - - - - - - - - - -
RS-stocknr. 399-3753
Fabrikantnummer216565 | M22-LED230-G
FabrikantEaton
€ 11,77
Each
Aantal stuks
M22 Light Block - Green 85 → 264 V ac LED Screw No 15 mA Yes - -
RS-stocknr. 330-9710
FabrikantnummerZB4BVM4
€ 15,61
Each
Aantal stuks
Harmony XB4 Light Block - Red 230 → 240 V LED Screw Yes - Yes - -
RS-stocknr. 610-2893
FabrikantnummerZBVG1
€ 17,05
Each
Aantal stuks
Harmony XB Light Block - White 110 → 120 V LED Screw No - - - -
RS-stocknr. 511-8364
Fabrikantnummer800F-X01S
FabrikantAllen Bradley
€ 9,18
Each
Aantal stuks
800F Contact Block 1NC - 690 V - Screw No - - - -
RS-stocknr. 124-5198
Fabrikantnummer180800 | M22-FLED-RGB
FabrikantEaton
€ 17,32
Each
Aantal stuks
M22 - - - - - - - - - - -
RS-stocknr. 330-9704
FabrikantnummerZB4BVM3
€ 15,61
Each
Aantal stuks
Harmony XB4 Light Block - Green 230 → 240 V LED Screw Yes - Yes - -
RS-stocknr. 422-8369
FabrikantnummerZB5AVM1
€ 14,06
Each
Aantal stuks
Harmony XB5 Light Block - White 230 → 240 V ac LED Screw Yes - Yes - -
RS-stocknr. 331-0423
FabrikantnummerZB5AVM4
€ 14,29
Each
Aantal stuks
Harmony XB5 Light Block - Red 230 → 240 V ac LED Screw Yes - Yes - -
RS-stocknr. 511-8336
Fabrikantnummer800F-PX10
FabrikantAllen Bradley
€ 6,55
Each
Aantal stuks
800F Contact Block 1NO - 600 V - Screw Yes - - - -
RS-stocknr. 757-8929
FabrikantnummerMCB-10
FabrikantABB
€ 4,52
Each
Aantal stuks
ABB Modular Contact Block 1NO - - - - No - - - -
RS-stocknr. 330-9580
FabrikantnummerZB4BVB1
€ 8,83
Each
Aantal stuks
Harmony XB4 Light Block - White 24 V LED Screw Yes - Yes - -
RS-stocknr. 342-2734
FabrikantnummerZB4BW0M41
€ 19,62
Each
Aantal stuks
Harmony XB4 Contact & Light Block 1NO Red 230 → 240 V ac LED Screw Yes 10 A Yes - -
RS-stocknr. 331-0568
FabrikantnummerZALVM4
€ 13,40
Each
Aantal stuks
Harmony ZALV Light Block - Red 230 → 240 V ac LED Screw No - Yes - -
RS-stocknr. 553-844
FabrikantnummerZBE1025
€ 4,28
Each
Aantal stuks
Harmony XB Contact Block 1NC - - - Cage Clamp No - - - -
RS-stocknr. 553-854
FabrikantnummerZB5AZ1035
€ 9,52
Each
Aantal stuks
Harmony XB5 Contact Block 2NO - - - Cage Clamp Yes 10 A - - -
RS-stocknr. 511-8409
Fabrikantnummer800F-PN3G
FabrikantAllen Bradley
€ 11,40
Each
Aantal stuks
800F Light Block - Green 24 V ac/dc LED Screw Yes - Yes - -
Related Products
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Contact blocks to suit the LBX range of control stations.
To be combined with switchheads for integral LED ...
Description:
To be combined with switchheads for integral LED facilityAccepts stranded or solid wires with or without cable endsDifferent wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable endsSingle lever action opens ...
The modular Harmony XB4 range of 22 mm ...
Description:
The modular Harmony XB4 range of 22 mm metal control and signaling units combines simplicity of installation, efficiency, modern design, flexibility, and robustness to meet most industrial applications.
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...