Push Button Complete Units

Filters

21 - 40 van 1438 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Push Button Colour Cutout Diameter Series Push Button Actuation Contact Configuration Push Button Style Illuminated IP Rating Maximum AC Voltage Maximum DC Voltage Illumination Voltage Push Button Shape Mounting Type Push Button Diameter
RS-stocknr. 213-237
FabrikantnummerORRS42L1U
FabrikantJay Electronique
€ 320,54
Each
Aantal stuks
- - Orion - 4 Relays - - IP65 230V - - - - -
RS-stocknr. 372-9120
FabrikantnummerXB4BW35B5
€ 26,37
Each
Aantal stuks
Orange 22mm Harmony XB4 Momentary NO/NC Round Yes IP66, IP67, IP69, IP69K 600V 600V 24V - Panel Mount -
RS-stocknr. 479-3576
Fabrikantnummer1SFA619100R1012
FabrikantABB
€ 9,65
Each
Aantal stuks
Green 22mm Compact Momentary NO Round No IP69K 240V 250V - - Panel Mount -
RS-stocknr. 479-3677
Fabrikantnummer1SFA619100R1015
FabrikantABB
€ 9,65
Each
Aantal stuks
White 22mm Compact Momentary NO Round No IP69K 240V 250V - - Panel Mount -
RS-stocknr. 874-2033
Fabrikantnummer3SU1100-0AB40-1BA0
FabrikantSiemens
€ 11,70
Each
Aantal stuks
Green 22mm SIRIUS ACT Momentary NO Flat No IP20, IP66, IP67, IP69 500V 500V - Round Panel Mount 29.45mm
RS-stocknr. 874-2099
Fabrikantnummer3SU1130-0AB20-1BA0
FabrikantSiemens
€ 12,60
Each
Aantal stuks
Red 22mm SIRIUS ACT Momentary NO Flat No IP20, IP66, IP67, IP69 500V 500V - Round Panel Mount 29.45mm
RS-stocknr. 609-6007
FabrikantnummerXB5AA31
€ 10,66
Each
Aantal stuks
Green 22mm Harmony XB5 Momentary NO Round No IP66, IP67, IP69, IP69K 600V 600V - - Panel Mount -
RS-stocknr. 737-7048
Fabrikantnummer51-256.025
FabrikantEAO
€ 25,36
Each
Aantal stuks
Red 16mm - Maintained NO/NC Mushroom No IP65 250V 250V - - Panel Mount -
RS-stocknr. 810-3788
FabrikantnummerM22-D-R-X0/K01
FabrikantEaton
€ 13,25
Each
Aantal stuks
Red 22.5mm M22 Momentary NC Round No IP67, IP69K 500V 220V - Round Flush Mount 29.7mm
RS-stocknr. 609-5313
FabrikantnummerXB4BA3351
€ 13,24
Each
Aantal stuks
Black 22mm Harmony XB4 Momentary NO Round No IP66, IP67, IP69, IP69K 600V 600V - - Panel Mount -
RS-stocknr. 744-8812
Fabrikantnummer3SB3203-1CA21
FabrikantSiemens
€ 22,10
Each
Aantal stuks
Red 22mm 3SB3 Latching NC Mushroom No IP66 400V 400V - - Panel Mount -
RS-stocknr. 542-8116
Fabrikantnummer9001KR1UH5
€ 26,99
Each
Aantal stuks
Black, Blue, Green, Orange, Red, White, Yellow 30mm Harmony 9001K Momentary NO Octagonal No IP66 240V 125V - - Panel Mount -
RS-stocknr. 874-1709
Fabrikantnummer3SU1130-0AB50-1BA0
FabrikantSiemens
€ 12,60
Each
Aantal stuks
Blue 22mm SIRIUS ACT Momentary NO Flat No IP20, IP66, IP67, IP69 500V 500V - Round Panel Mount 29.45mm
RS-stocknr. 202-3897
FabrikantnummerGHG4188155R1200
FabrikantCEAG
€ 122,44
Each
Aantal stuks
Red 30.5mm - - SPDT Mushroom No IP66 500V 220V - - Panel Mount -
RS-stocknr. 847-5263
FabrikantnummerM22S-DR-R
FabrikantEaton
€ 9,61
Each
Aantal stuks
Red 22.5mm M22 Maintained - - No IP67, IP69K - - - Round Panel Mount 29.7mm
RS-stocknr. 372-9136
FabrikantnummerXB4BW36B5
€ 26,37
Each
Aantal stuks
Blue 22mm Harmony XB4 Momentary NO/NC Round Yes IP66, IP67, IP69, IP69K 600V 600V 24V - Panel Mount -
RS-stocknr. 800-8670
FabrikantnummerOREV42SL1
FabrikantJay Electronique
€ 180,62
Each
Aantal stuks
- - Orion - - - - IP65 - - - - - -
RS-stocknr. 609-5919
FabrikantnummerXB4BW33M5
€ 33,48
Each
Aantal stuks
Green 22mm Harmony XB4 Momentary NO/NC Round Yes IP66, IP67, IP69, IP69K 600V 600V 230V - Panel Mount -
RS-stocknr. 330-8666
FabrikantnummerXB4BA61
€ 12,05
Each
Aantal stuks
Blue 22mm Harmony XB4 Momentary NO Round No IP66, IP67, IP69, IP69K 600V 600V - - Panel Mount -
RS-stocknr. 847-5250
FabrikantnummerM22S-DR-G
FabrikantEaton
€ 9,61
Each
Aantal stuks
Green 22.5mm M22 Maintained - - No IP67, IP69K - - - Round Panel Mount 29.7mm
Related Products
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...
Eaton C22 compact push buttons with flying lead ...
Description:
Eaton C22 compact push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. C22 series all-in-one design with integral contact block and operator provides a simple solution for all push button requirements. Available ...
A range of control devices with an IP65 ...
Description:
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices ...
Flush cylindrical headAvailable with 1NO + 1NC or ...
Description:
Flush cylindrical headAvailable with 1NO + 1NC or 2NO + 2NC contactsSpring returnIP65 protectionRating 240v ac 1.5A.