Push Button Pendant Stations

Push button pendant stations are a type of handheld housing for push buttons, which includes a covering case and the buttons themselves. In this way, they differ from push button pendant enclosures, which are just the case. Push buttons are a simple type of mechanical switch, which are used to control one function in a machine or device.

What are push button pendant stations used for?

Push button pendant stations allow a user to control a certain piece of machinery from a greater distance away. This increases safety when using machines like cranes and hoists that may otherwise be transporting items overhead. Push button pendant stations can be wireless or cabled up to the machinery they control in a way that allows the user to move out of way.

Types of push button pendant stations

Push button pendant stations are fitted according to the needs of the machcinery that they control. They tend to differ by the number and design of push buttons they house. Some include a red stop button, while others do not, and some come with directional button designs, while others simply include plain coloured buttons.


...
Lees meer Lees minder

Filters

21 - 37 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Cutouts Push Button Marking Push Button Colour Push Button Style Enclosure Colour Number Of Push Buttons Enclosure Material Contact Configuration IP Rating Cutout Diameter Push Button Actuation Cable Termination Type Length
RS-stocknr. 609-4540
FabrikantnummerXACB3201
€ 192,09
Each
Aantal stuks
Harmony XACB 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - NO/3NC IP65 - Latching - -
RS-stocknr. 250-7957
FabrikantnummerXACA2153
€ 76,86
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White Rectangular, Round Yellow 3 PP 2NO/3NC IP65 30mm Latching Screw Clamp -
RS-stocknr. 746-8986
FabrikantnummerXACA205
€ 64,14
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - Yellow 2 - NO/NC IP65 - - - 314mm
RS-stocknr. 123-8135
FabrikantnummerXACA2014
€ 61,74
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Red Mushroom Yellow 2 PP 2NO (Push Button), NC (E-Stop) IP65 - Trigger Action Screw Clamp 80mm
RS-stocknr. 323-9223
FabrikantnummerXACA2113
€ 70,58
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - 2NO/NC IP65 - Latching - -
RS-stocknr. 340-673
FabrikantnummerXACA215
€ 73,88
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - Yellow 2 - 2NO/2NC IP65 - - - -
RS-stocknr. 609-4455
FabrikantnummerXACA281
€ 79,88
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - Yellow 2 - 2NO/2NC IP65 - - - -
RS-stocknr. 305-1382
FabrikantnummerXACA47131
€ 133,28
Each
Aantal stuks
Harmony XACA 5 Down Arrow, E-Stop, Left Arrow, Up Arrow Black, Red, White - Yellow 5 - 4NO/3NC IP65 - Latching - -
RS-stocknr. 179-9473
FabrikantnummerZART8D
€ 551,00
Each
Aantal stuks
ZART - - - - - 8 - - IP65 - - - 340mm
RS-stocknr. 609-4534
FabrikantnummerXACB220
€ 165,99
Each
Aantal stuks
Harmony XACB 2 Down Arrow, Up Arrow Black, White - Yellow 2 - - IP65 - - - -
RS-stocknr. 179-9453
FabrikantnummerXARSK12D18W
€ 1.510,50
Each
Aantal stuks
XARS - - - - - - - - - - - - -
RS-stocknr. 746-8983
FabrikantnummerXACA481
€ 110,30
Each
Aantal stuks
Harmony XACA 4 Down Arrow, Left Arrow, Right Arrow, Up Arrow Black, White - Yellow 4 - 4NO/4NC IP65 - - - 440mm
RS-stocknr. 815-1733
FabrikantnummerXACB9112
€ 3,06
Each
Aantal stuks
Harmony XACB - - Black - - - - - IP65 - - - -
RS-stocknr. 179-9472
FabrikantnummerZART12D
€ 779,00
Each
Aantal stuks
ZART - - - - - 12 - - IP65 - - - 340mm
RS-stocknr. 746-8992
FabrikantnummerXACA681
€ 128,67
Each
Aantal stuks
Harmony XACA 6 - Black, White Rectangular Yellow 6 PP NO/NC IP65 - - Screw Clamp 500mm
RS-stocknr. 123-8136
FabrikantnummerXACA671
€ 119,20
Each
Aantal stuks
Harmony XACA 6 Forward Arrow, Left Arrow, Lower Arrow, Raise Arrow, Reverse Arrow, Right Arrow Black, White Mushroom Yellow 6 PP 6NO IP65 - Slow Break Screw Clamp 80mm
RS-stocknr. 179-9454
FabrikantnummerXARSK8L12W
€ 1.045,00
Each
Aantal stuks
XARS - - - - - - - - - - - - -
Related Products
Pendant control stations for auxiliary circuits. Designed for ...
Description:
Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards. CE markingUL/CSA certificationIP65Double insulated polypropylene casingScrew clamp connection.
The ’Intuitive’ pendant station offers dual control from ...
Description:
The ’Intuitive’ pendant station offers dual control from a single pushbutton, the required movement of the thumb reflecting the movement of the load. The design prevents unwanted operation when not in use. Ergonomically designed to fit the shape of the ...
Created and designed for predominantly standard or medium-duty ...
Description:
Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is ...
Created and designed for predominantly standard or medium-duty ...
Description:
Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is ...