Mercury Tilt Switches

Mercury Tilt SwitchesA mercury tilt switch is an electrical switch that opens and closes a circuit what a small amount of liquid mercury connects with metal electrodes. When tilted in one direction the switch is either open or closed, and then in the opposite when tilted in the other direction.Due to the fact that mercury is a poisonous metal, any devices containing mercury must be treated as hazardous. With current RoHS restrictions, mercury has been eliminated in most modern applications.Advantages The contacts are enclosed to stop oxidation Can be used in hazardous locations Low resistance Quiet operationApplicationsMercury tilt switches are commonly used in older style thermostats used to turn a heater or air conditioning on or off. Another use is in construction equipment and lift vehicles by being used as a rollover warning when operating in rugged terrains.Vending machines also include tilt switches and are used to activate an alarm when someone tries to rock or tilt the machine.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Differential Angle Maximum Current Maximum AC Voltage Maximum DC Voltage Terminal Type Contact Resistance Diameter Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 455-3693
FabrikantnummerCM1320-0
FabrikantAssemtech
€ 2,33
Each
Aantal stuks
10 ° 250 mA 120V - Wire Lead 6 mm 27.3mm - - -37°C +100°C 27.3 x 5.94 mm
RS-stocknr. 335-491
FabrikantnummerS1016
FabrikantAssemtech
€ 15,24
Each
Aantal stuks
15 ° 10 A 240V - Wire Lead 300mΩ 13 mm 196.5mm - - -20°C +70°C 196.5 x 13 mm
RS-stocknr. 235-7572
FabrikantnummerCM1800-1
FabrikantAssemtech
€ 3,20
Each
Aantal stuks
5 ° 100 mA ac, 200 mA dc 120V 120V PCB - 10.08mm 7.14mm 4.62mm -37°C +100°C 10.08 x 7.14 x 4.62 mm
RS-stocknr. 361-5043
FabrikantnummerS1116
FabrikantAssemtech
€ 9,53
Each
Aantal stuks
35 ° 12.5 A 240V - Wire Lead 30 mm 226.5mm - - -20°C +105°C 226.5 x 30 mm
RS-stocknr. 335-485
FabrikantnummerS1017
FabrikantAssemtech
€ 17,07
Each
Aantal stuks
15 ° 19 A 240V - Wire Lead 300mΩ 22 mm 210.5mm - - -20°C +70°C 210.5 x 21.5 mm
RS-stocknr. 361-5166
FabrikantnummerS1269
FabrikantAssemtech
€ 3,02
Each
Aantal stuks
4 (Vertical) °, 10 (Horizontal) ° 500 mA 110V - - - - 30mm 20mm 7mm -20°C +70°C 30 x 20 x 7 mm
RS-stocknr. 455-3700
FabrikantnummerCM1421-0
FabrikantAssemtech
€ 4,41
Each
Aantal stuks
45 ° 500 mA 120V - Wire Lead 30mΩ 10 mm 21.3mm - - -37°C +100°C 21.3 x 9.5 mm
RS-stocknr. 235-7617
FabrikantnummerCM1706-1
FabrikantAssemtech
€ 7,13
Each
Aantal stuks
6 ° 250 mA 60V - Wire Lead 15 mm 11.12mm - - -37°C +100°C 11.12 x 15.37 mm