PLC I/O Modules

PLC I/O modules are one of the three core components that operate a programmable logic controller. I/O refers to input/output. PLC I/O modules act as messengers between a processor and an I/O device.

How do PLC I/O modules work?

PLC I/O modules assist the data exchange between an external device and computer memory. Their main job is to process communication to the PLC and accept commands sent from a processor. They can also detect errors, run status reports and co-ordinate a timely flow of data.

Types of PLC I/O modules

The type of PLC I/O modules used by a programmable logic controller depends on the type of input device. These are categorised as input or output types. Some PLCs respond to digital inputs and outputs, whereas others respond to analog signals. Digital inputs are either on or off, and analog signals process conditions as voltage. Other types include discrete, speciality and communication modules. Smaller PLCs are usually designed with fixed I/O points.


...
Lees meer Lees minder

Filters

1 - 20 van 940 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Inputs Number of Outputs Input Type Output Type For Use With Number of I/O Interface Voltage Category Output Current Module Type Length Width Depth
RS-stocknr. 735-2904
Fabrikantnummer6ES7241-1CH30-1XB0
FabrikantSiemens
€ 78,80
Each
Aantal stuks
S7-1200 - - - - S7-1200 Series - - - - - 62mm 38mm 21mm
RS-stocknr. 810-4147
Fabrikantnummer6ES7231-5PD32-0XB0
FabrikantSiemens
€ 299,00
Each
Aantal stuks
SM 1231 4 - Analogue - CPU 1211, CPU 1212, CPU 1214 4 - 24 V dc - - 100mm 45mm 75mm
RS-stocknr. 787-7967
Fabrikantnummer6ES7223-1BL32-0XB0
FabrikantSiemens
€ 262,00
Each
Aantal stuks
SM 1223 16 16 Digital Digital SIMATIC S7-1200 Series 32 - 24 V dc 500 mA - 100mm 70mm 75mm
RS-stocknr. 453-2517
Fabrikantnummer6ES7321-1BH02-0AA0
FabrikantSiemens
€ 185,94
Each
Aantal stuks
SIMATIC S7-300 Series 16 - Digital - SIMATIC S7-300 Series 16 - 20.4 → 28.8 V dc - - 125mm 40mm 120mm
RS-stocknr. 787-7964
Fabrikantnummer6ES7223-1BH32-0XB0
FabrikantSiemens
€ 165,00
Each
Aantal stuks
SM 1223 8 8 Digital Digital SIMATIC S7-1200 Series 16 - 24 V dc 500 mA - 100mm 45mm 75mm
RS-stocknr. 662-3561
Fabrikantnummer6ES7138-4CA01-0AA0
FabrikantSiemens
€ 14,40
Each
Aantal stuks
ET200S - - - Current, Potential, Voltage ET200S Series - - 24 V dc - Power Module 81mm 15mm 52mm
RS-stocknr. 453-2539
Fabrikantnummer6ES7322-1BH01-0AA0
FabrikantSiemens
€ 257,28
Each
Aantal stuks
SIMATIC S7-300 Series - 16 - Digital SIMATIC S7-300 Series 16 - 20.4 → 28.8 V dc 4 A - 125mm 40mm 120mm
RS-stocknr. 453-2618
Fabrikantnummer6ES7321-1BL00-0AA0
FabrikantSiemens
€ 364,00
Each
Aantal stuks
SIMATIC S7-300 Series 32 - Digital - S7-300 Series 32 - 20.4 → 28.8 V dc - - 125mm 40mm 120mm
RS-stocknr. 868-7359
Fabrikantnummer750-461/003-000
FabrikantWago
€ 248,71
Each
Aantal stuks
750 2 1 Analogue Voltage - 3 - - - DC to DC 64mm 12mm 100mm
RS-stocknr. 787-8018
Fabrikantnummer6ES7223-1PH32-0XB0
FabrikantSiemens
€ 165,00
Each
Aantal stuks
SM 1223 8 8 Digital Digital SIMATIC S7-1200 Series 16 - 24 V dc 2 A - 100mm 45mm 75mm
RS-stocknr. 667-9217
Fabrikantnummer750-340
FabrikantWago
€ 427,15
Each
Aantal stuks
750 Series 32 32 Analogue, Digital Analogue, Digital 750 Series 64 - 24 V - - - - -
RS-stocknr. 901-0826
Fabrikantnummer2903805
FabrikantPhoenix Contact
€ 443,71
Each
Aantal stuks
TC MOBILE I/O X200 2 4 Analogue, Digital Relay PSI Modem SMS Relay 6 - 0 → 60 V dc 6 A Analogue, Digital 71.6mm 62.2mm 89.7mm
RS-stocknr. 810-4153
Fabrikantnummer6ES7231-5QD32-0XB0
FabrikantSiemens
€ 299,00
Each
Aantal stuks
SM 1231 4 - Analogue - CPU 1211, CPU 1212, CPU 1214 4 - 24 V dc - - 100mm 45mm 75mm
RS-stocknr. 888-7849
FabrikantnummerG4IDC5
FabrikantOpto 22
€ 16,87
Each
Aantal stuks
G4 - - Digital DC Voltage Digital - - - 10 → 32 V dc, 12 → 32 V ac 50 (Sinking) mA Digital DC Input 48.8mm 12.2mm 41.1mm
RS-stocknr. 719-1936
Fabrikantnummer750-1504
FabrikantWago
€ 129,47
Each
Aantal stuks
I/O SYSTEM 750 - 16 (Channel) - Digital 750 Series - - 24 V dc - Output Module 67mm 12mm 100mm
RS-stocknr. 736-1444
FabrikantnummerLAN module
FabrikantGrasslin
€ 373,74
Each
Aantal stuks
- - - - - Talento 892 - - - - Lan Module - - -
RS-stocknr. 888-7971
FabrikantnummerG4PB16H
FabrikantOpto 22
€ 138,69
Each
Aantal stuks
G4 - - - - G4 I/O Modules 16 - - - - 274.8mm 82.6mm 58.9mm
RS-stocknr. 787-7942
Fabrikantnummer6ES7221-1BF32-0XB0
FabrikantSiemens
€ 104,00
Each
Aantal stuks
SM 1221 8 - Digital Digital SIMATIC S7-1200 Series - - 24 V dc - - 100mm 45mm 75mm
RS-stocknr. 735-2888
Fabrikantnummer6ES7231-5PA30-0XB0
FabrikantSiemens
€ 92,00
Each
Aantal stuks
SIMATIC S7-1200 1 - Analogue, RTD - SIMATIC S7-1200 Series 1 - 5 V dc - - 62mm 38mm 21mm
RS-stocknr. 746-5772
Fabrikantnummer6ES7222-1BD30-0XB0
FabrikantSiemens
€ 60,90
Each
Aantal stuks
6ES7 Series - 4 - Digital, Transistor S7-1200 Series 4 - 24 V dc 50 mA - 62mm 38mm 21mm
Related Products
The Siemens IoT expansion module is the latest ...
Description:
The Siemens IoT expansion module is the latest innovation with digital and analogue interfaces designed for connecting IOT gateway directly to local sensors and other devices. The module is rugged and designed for 24/7 operation in testing environments. ARDUINO Shield ...
The Siemens SIMATIC ET 200SP is a relay ...
Description:
The Siemens SIMATIC ET 200SP is a relay module, RQ NO 4x 120V DC 230VAC/5A ST. 4 normally open contacts, isolated contacts, packing unit: 1 piece, fits to BU-type B0 and B1, Colour Code CC40, substitute value output, module diagnostics ...
Input module for use with most commercially available ...
Description:
Input module for use with most commercially available thermocouple temperature sensors or 0-80mV FS voltage inputs. The thermocouple module is a highly accurate temperature sensor using standard thermocouplesExtremely compactDIN rail or panel mount.
The new remote communications offer for the popular ...
Description:
The new remote communications offer for the popular range of Zelio Logic smart relays from Telemecanique enables unmanned applications to be monitored or controlled remotely. Communication interface module, which is connected between the smart relay and a modem. This module ...