Touch-Screen HMI Displays

Touch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

What are touch screen HMI displays used for?

Touch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, LED backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

Choosing the right touch screen HMI displays

Touch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS-stocknr. 617-3126
FabrikantnummerNS8-TV00-V2
FabrikantOmron
€ 2.016,00
Each
Aantal stuks
NS8 - LCD 8.4 in 640 x 480pixels Colour - - RS232, USB - - 40 MB Yes 24 V dc
RS-stocknr. 821-1807
FabrikantnummerNB7W-TW01B
FabrikantOmron
€ 820,44
Each
Aantal stuks
NB - TFT LCD 7 in 800 x 480pixels Colour 3 - Ethernet, RS-232C, USB Host - - 128 MB Yes 20.4 27.6 V dc
RS-stocknr. 617-3110
FabrikantnummerNS5SQ10BV2
FabrikantOmron
€ 1.202,00
Each
Aantal stuks
NS5 - LCD 5.7 in 320 x 240pixels Colour - - RS232 - - 20 MB Yes 24 V dc
RS-stocknr. 821-1804
FabrikantnummerNB7W-TW00B
FabrikantOmron
€ 681,39
Each
Aantal stuks
NB - TFT LCD 7 in 800 x 480pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 27.6 V dc
RS-stocknr. 617-3132
FabrikantnummerNS8-TV00B-V2
FabrikantOmron
€ 2.016,00
Each
Aantal stuks
NS8 - LCD 8.4 in 640 x 480pixels Colour - - DB25, USB - - 40 MB Yes 24 V dc
RS-stocknr. 821-1797
FabrikantnummerNB3Q-TW01B
FabrikantOmron
€ 509,00
Each
Aantal stuks
NB - TFT LCD 3.5 in 320 x 240pixels Colour 3 - Ethernet, RS-232C, USB Host - - 128 MB Yes 20.4 27.6 V dc
RS-stocknr. 821-1794
FabrikantnummerNB5Q-TW01B
FabrikantOmron
€ 594,00
Each
Aantal stuks
NB - TFT LCD 5.6 in 320 x 234pixels Colour 3 - Ethernet, RS-232C, USB Host - - 128 MB Yes 20.4 27.6 V dc
RS-stocknr. 760-9193
FabrikantnummerNV3W-MG20
FabrikantOmron
€ 242,55
Each
Aantal stuks
NV3W - STN 3.1 in 128 x 64pixels Monochrome 1 - RS-232C - - - Yes 21.6 26.4 V dc
RS-stocknr. 136-2780
FabrikantnummerNA57W001B
FabrikantOmron
€ 1.455,00
Each
Aantal stuks
NA Sysmac HMI TFT LCD 7 in - Black 6 - 1 x Serial, 1 x USB Slave, 2 x Ethernet, 2 x USB Host - - - Yes 24 V dc
RS-stocknr. 821-1790
FabrikantnummerNB5Q-TW00B
FabrikantOmron
€ 543,00
Each
Aantal stuks
NB - TFT LCD 5.6 in 320 x 234pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 27.6 V dc
RS-stocknr. 821-1788
FabrikantnummerNB3Q-TW00B
FabrikantOmron
€ 435,40
Each
Aantal stuks
NB - TFT LCD 3.5 in 320 x 240pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 27.6 V dc
RS-stocknr. 136-2782
FabrikantnummerNA57W001S
FabrikantOmron
€ 1.455,00
Each
Aantal stuks
NA Sysmac HMI TFT LCD 7 in - Grey 6 - 1 x Serial, 1 x USB Slave, 2 x Ethernet, 2 x USB Host - - - Yes 24 V dc