Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS-stocknr. 800-6712
FabrikantnummerSGD 43-A
FabrikantLascar
€ 233,94
Each
Aantal stuks
Current, Voltage TFT 77mm 116mm 20mm - - 0°C +40°C - - - - PanelPilot ACE
RS-stocknr. 123-9655
FabrikantnummerSGD 70-A
FabrikantLascar
€ 389,94
Each
Aantal stuks
Current, Voltage TFT Colour 117mm 180mm 18.1mm - - 0°C +40°C - -40 → +40 V, 4 → 20 mA Electronic -40 V, 4 mA -
RS-stocknr. 123-9657
FabrikantnummerSGD 24-M-IP420
FabrikantLascar
€ 214,89
Each
Aantal stuks
Current, Voltage TFT Colour - - 41.9mm - - 0°C +40°C - 0 → +40 V dc, 4 → 20 mA Electronic 0 V dc, 4 mA -
RS-stocknr. 777-6849
FabrikantnummerSGD 35-M420
FabrikantLascar
€ 113,04
Each
Aantal stuks
Current TFT 74mm 92mm 17.7mm - - 0°C +40°C - - - - PanelPilot
RS-stocknr. 777-6836
FabrikantnummerSGD 24-M420
FabrikantLascar
€ 87,04
Each
Aantal stuks
Current TFT 46mm 74mm 16.4mm - - 0°C +40°C - - - - PanelPilot
RS-stocknr. 365-6246
FabrikantnummerEMA 1710
FabrikantLascar
€ 29,84
Each
Aantal stuks
Current, Voltage LCD - - 9mm - - 0°C +50°C - - - - -
RS-stocknr. 704-8131
FabrikantnummerSGD 28-M
FabrikantLascar
€ 90,94
Each
Aantal stuks
Voltage LED 54.5mm 87mm 17.8mm - - 0°C +40°C - - - - PanelPilot
RS-stocknr. 704-8138
FabrikantnummerSGD 24-M
FabrikantLascar
€ 84,44
Each
Aantal stuks
Voltage LED 46mm 74mm 16.4mm - - 0°C +40°C - - - - PanelPilot
RS-stocknr. 818-7354
FabrikantnummerSGD 43-A-DK+
FabrikantLascar
€ 389,94
Each
Aantal stuks
Potentiometer TFT - - 64mm - - 0°C +40°C - - - - PanelPilot ACE
RS-stocknr. 777-6830
FabrikantnummerSGD 28-M420
FabrikantLascar
€ 93,54
Each
Aantal stuks
Current TFT 54.5mm 87mm 17.8mm - - 0°C +40°C - - - - PanelPilot
RS-stocknr. 123-9656
FabrikantnummerS43-TP
FabrikantLascar
€ 46,87
Each
Aantal stuks
Temperature - - - 25mm - - - - - - Electronic - S43-TP
RS-stocknr. 745-7793
FabrikantnummerSGD 35-M
FabrikantLascar
€ 110,44
Each
Aantal stuks
Voltage LED 75mm 92mm 18.4mm - - 0°C +40°C - - - - PanelPilot
RS-stocknr. 777-6842
FabrikantnummerSGD 24-M-IP
FabrikantLascar
€ 168,94
Each
Aantal stuks
Voltage TFT - 33mm 13.7mm - - 0°C +40°C - - - - PanelPilot
RS-stocknr. 119-356
FabrikantnummerDPM 942
FabrikantLascar
€ 71,44
Each
Aantal stuks
- - 40mm 72mm 22.5mm - - 0°C +50°C - - - - -
RS-stocknr. 138-3527
FabrikantnummerS70-TP
FabrikantLascar
€ 46,87
Each
Aantal stuks
Temperature - - - 20mm - - - - - -40 → +176 °F, -40 → +80 °C - -40 °C, -40 °F PanelPilotACE
RS-stocknr. 138-3528
FabrikantnummerSGD 70-A-DK+
FabrikantLascar
€ 535,54
Each
Aantal stuks
- - - - 75mm - - - - - - - - PanelPilotACE
RS-stocknr. 777-6846
FabrikantnummerSGD ADPT-TC
FabrikantLascar
€ 30,13
Each
Aantal stuks
Temperature - - - - - - -10°C +40°C - - - - PanelPilot
RS-stocknr. 138-3525
FabrikantnummerS43-RS485
FabrikantLascar
€ 20,09
Each
Aantal stuks
Current, Voltage - 75.9mm 115.3mm 31.8mm - - 0°C +40°C - - - - PanelPilotACE