Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.

Types of Temperature Controller

PID Temperature Controller - an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller - On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller - Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller - Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


...
Lees meer Lees minder

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS-stocknr. 798-4047
Fabrikantnummer1000-R0-2R-0-1
FabrikantGefran
€ 399,00
Each
Aantal stuks
Logic, Relay 100 → 240 V ac/dc 48 x 96 (1/8 DIN)mm - 1 0°C +50°C -199 → +400 (RTD 2/3-Wires - PT100) °C, -100 → +400 (Type T Thermocouple) °C, -19.9 → +99.9 (RTD 2/3-Wires - PT100) °C, 0 → +800 (Type J Thermocouple) °C, 0 → +999 (Type K Thermocouple) °C, 0 → +999 (Type N Thermocouple) °C, 0 → +999 (Type R Thermocouple) °C, 0 → +999 (Type S Thermocouple) °C - - LED IP54 Gefran 1000 Green
RS-stocknr. 348-1761
Fabrikantnummer40T-48-4-00-RR-0-0-0-0
FabrikantGefran
€ 246,75
Each
Aantal stuks
Relay 11 → 27 V ac/dc 48 x 48mm - 2 - - - - - - IP65 - -
RS-stocknr. 798-4093
Fabrikantnummer600-R-D-0-0-1
FabrikantGefran
€ 228,12
Each
Aantal stuks
Logic, Relay 100 → 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (RTD 2/3 Wires - JPT100) °C, -200 → +850 (RTD 2/3 Wires - PT100) °C, -100 → +750 (Type E Thermocouple) °C, -55 → +120 (PTC - 990Ω. 25) °C, -10 → +70 (NTC - 1KΩ. 25) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Type (NI-Ni18Mo) Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R Thermocouple) °C, 0 → +1750 (Type S Thermocouple) °C, 0 → +2300 (Type C Thermocouple) °C, 0 → +2300 (Type D Thermocouple) °C, 0 → +2300 (Type G Thermocouple) °C, 0 → +600 (Type L-GOST Thermocouple) °C, 44 → +1800 (Type B Thermocouple) °C - - LED IP65 Gefran 600 Green, Red
RS-stocknr. 390-7904
Fabrikantnummer40T-48-4-00-RR-0-0-0-1
FabrikantGefran
€ 246,75
Each
Aantal stuks
Relay 100 V ac, 240 V ac 48 x 48mm - 2 - - - - - - IP65 - -
RS-stocknr. 390-7932
Fabrikantnummer40T96-4-00-RR00-001 (EX 40T96-4-00-RR001
FabrikantGefran
€ 256,73
Each
Aantal stuks
Relay 100 240 V ac 108 x 48mm - - - - - - - - IP65 - -
RS-stocknr. 437-0886
Fabrikantnummer600-R-R-0-0-1
FabrikantGefran
€ 231,21
Each
Aantal stuks
Relay 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C 0 → +1750 °C ON/OFF - LED, Multi Line IP65 Gefran 600 Green
RS-stocknr. 481-9836
Fabrikantnummer1200-RR00-00-0-1
FabrikantGefran
€ 219,45
Each
Aantal stuks
Relay 100 V ac, 240 V ac 96 x 48 (1/8 DIN)mm - 2 0°C +50°C 0 → +1750 °C ON/OFF - LED, Multi Line IP65 Gefran 1200 Green
RS-stocknr. 798-4025
Fabrikantnummer400-DR-0-000
FabrikantGefran
€ 215,99
Each
Aantal stuks
Logic, Relay 11 → 27 V ac/dc 48 x 48 (1/16 DIN)mm - 2 0°C +50°C -200 → +400 (Type T Thermocouple) °C, -200 → +600 (RTD 3 Wires - PT100) °C, -100 → +750 (Type E Thermocouple) °C, -55 → +120 (PTC) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R Thermocouple) °C, 0 → +1750 (Type S Thermocouple) °C, 44 → +1800 (Type B Thermocouple) °C - - Single IP65 Gefran 400 Green
RS-stocknr. 798-4034
Fabrikantnummer400-DR-1-000
FabrikantGefran
€ 215,99
Each
Aantal stuks
Logic, Relay 100 → 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C -200 → +400 (Type T Thermocouple) °C, -200 → +600 (RTD 3 Wires - PT100) °C, -100 → +750 (Type E Thermocouple) °C, -55 → +120 (PTC) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R Thermocouple) °C, 0 → +1750 (Type S Thermocouple) °C, 44 → +1800 (Type B Thermocouple) °C - - Single IP65 Gefran 400 Green
RS-stocknr. 481-9864
Fabrikantnummer1200-RRW0-00-0-1
FabrikantGefran
€ 332,33
Each
Aantal stuks
Analogue, Relay 100 V ac, 240 V ac 96 x 48 (1/8 DIN)mm - 3 0°C +50°C 0 → +1750 °C ON/OFF - LED, Multi Line IP65 Gefran 1200 Green
RS-stocknr. 348-1783
Fabrikantnummer40T96-4-00-RR00-000 (EX 40T96-4-00-RR000
FabrikantGefran
€ 256,73
Each
Aantal stuks
Relay 11 → 27 V ac/dc 108 x 48mm - 2 - - - - - - IP65 - -
RS-stocknr. 798-4132
Fabrikantnummer1200-RD00-00-0-1
FabrikantGefran
€ 223,84
Each
Aantal stuks
Logic, Relay 100 → 240 V ac/dc 48 x 96 (1/8 DIN)mm - 2 0°C +50°C -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (RTD 2/3 Wires - JPT100) °C, -200 → +850 (RTD 2/3 Wires - PT100) °C, -100 → +750 (Type E Thermocouple) °C, -55 → +120 (PTC - 990Ω. 25) °C, -10 → +70 (NTC - 1KΩ. 25) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Type (NI-Ni18Mo) Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R Thermocouple) °C, 0 → +1750 (Type S Thermocouple) °C, 0 → +2300 (Type C Thermocouple) °C, 0 → +2300 (Type D Thermocouple) °C, 0 → +2300 (Type G Thermocouple) °C, 0 → +600 (Type L-GOST Thermocouple) °C, 44 → +1800 (Type B Thermocouple) °C - - LED IP65 Gefran 1200 Green, Red
RS-stocknr. 407-2194
Fabrikantnummer1600-RRR000-0001-000
FabrikantGefran
€ 424,94
Each
Aantal stuks
Relay 100 V ac, 240 V ac 96 x 48 (1/8 DIN)mm - 2 0°C +50°C -200 +400 (Type T Thermocouple - Cu-CuNi - Input) °C, -200 +600 (JPT100 - RTD 3 Wires - Input) °C, -200 +850 (PT100 - RTD 3 Wires - Input) °C, -100 +750 (Type E Thermocouple - NiCr-CuNi - Input) °C, -55 +120 (PTC - Input) °C, 0 +1000 (Type J Thermocouple) °C, 0 +1100 (Ni-Ni-Mo Type - Input) °C, 0 +1300 (Type K Thermocouple - NiCr-Ni - Input) °C, 0 +1300 (Type N Thermocouple - NiCrSi-NiSi - Input) °C, 0 +1750 (Type R Thermocouple - Pt13Rh-Pt - Input) °C, 0 +1750 (Type S Thermocouple - Pt10Rh-Pt - Input) °C, 0 +600 (L-GOST - NiCr-CuNiType - Input) °C, +44 +1800 (Type B Thermocouple) °C ON/OFF - LED, Multi Line IP65 Gefran 1600 Green
RS-stocknr. 798-4104
Fabrikantnummer40T-72-4-01-RR-00-9
FabrikantGefran
€ 232,26
Each
Aantal stuks
Relay 11 → 27 V dc, 18 → 27 V ac 72 x 36mm - 2 0°C +50°C - - - - IP65 - -
RS-stocknr. 798-4107
Fabrikantnummer600-R-D-R-2-1
FabrikantGefran
€ 338,63
Each
Aantal stuks
Logic, Relay 100 → 240 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +50°C -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (RTD 2/3 Wires - JPT100) °C, -200 → +850 (RTD 2/3 Wires - PT100) °C, -100 → +750 (Type E Thermocouple) °C, -55 → +120 (PTC - 990Ω. 25) °C, -10 → +70 (NTC - 1KΩ. 25) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Type (NI-Ni18Mo) Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R Thermocouple) °C, 0 → +1750 (Type S Thermocouple) °C, 0 → +2300 (Type C Thermocouple) °C, 0 → +2300 (Type D Thermocouple) °C, 0 → +2300 (Type G Thermocouple) °C, 0 → +600 (Type L-GOST Thermocouple) °C, 44 → +1800 (Type B Thermocouple) °C - Yes LED IP65 Gefran 600 Green, Red
RS-stocknr. 862-6607
Fabrikantnummer1250-R-R00-01050-1-G
FabrikantGefran
€ 373,80
Each
Aantal stuks
Analogue, Relay 100 240 V ac 48 x 96mm - 3 -10°C +55°C - - - LCD IP65 - Black
RS-stocknr. 481-9858
Fabrikantnummer1200-RDR0-00-0-1
FabrikantGefran
€ 286,97
Each
Aantal stuks
Relay 100 V ac, 240 V ac 96 x 48 (1/8 DIN)mm - 3 0°C +50°C 0 → +1750 °C ON/OFF - LED, Multi Line IP65 Gefran 1200 Green
RS-stocknr. 437-0915
Fabrikantnummer40T96-4-24-RRR0-301 (EX 40T96-4-24-RRR31
FabrikantGefran
€ 318,99
Each
Aantal stuks
Relay 100 → 240 V ac/dc 108 x 48mm - 3 - - - - - - IP65 Gefran 40 -
RS-stocknr. 862-6625
Fabrikantnummer650-C-RR0-00000-0-G
FabrikantGefran
€ 265,65
Each
Aantal stuks
Analogue, Relay 20 27 V ac/dc 48 x 48mm - 3 -10°C +55°C - - - LCD IP65 - Black
RS-stocknr. 481-9842
Fabrikantnummer1200-RRR0-00-0-1
FabrikantGefran
€ 286,97
Each
Aantal stuks
Relay 100 V ac, 240 V ac 96 x 48 (1/8 DIN)mm - 3 0°C +50°C 0 +1750 °C ON/OFF - LED, Multi Line IP65 Gefran 1200 Green