Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type Communication Protocol IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth
RS-stocknr. 554-649
FabrikantnummerKI5085
Fabrikantifm electronic
€ 115,40
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO/NC 8 mm 10 → 36 V dc M12 - 4 Pin IO-LINK IP65, IP67 36V Flush 90mm IO-Link - -
RS-stocknr. 158-5079
FabrikantnummerKB5004
Fabrikantifm electronic
€ 119,00
Each
Aantal stuks
Barrel - PNP-NO 20 mm 10 → 36 V dc Cable - IP65 36V Non Flush 99mm - - -
RS-stocknr. 814-0339
FabrikantnummerKF5001
Fabrikantifm electronic
€ 102,90
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 6 mm 10 → 36 V dc M12 - 4 Pin - IP65 36V Non Flush 61.2mm - - -
RS-stocknr. 158-5063
FabrikantnummerKB0025
Fabrikantifm electronic
€ 165,80
Each
Aantal stuks
Barrel - - 20 mm 20 → 250 V ac/dc Cable - IP65 250V Non Flush 99mm - - -
RS-stocknr. 814-0333
FabrikantnummerKF5002
Fabrikantifm electronic
€ 103,20
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 12 mm 10 → 36 V dc M12 - 4 Pin - IP65 36V Non Flush 61.2mm - - -
RS-stocknr. 814-0342
FabrikantnummerKG5065
Fabrikantifm electronic
€ 119,70
Each
Aantal stuks
Barrel M18 x 1 PNP/NPN-NO/NC 12 mm 10 → 36 V dc M12 - 4 Pin IO-LINK IP65, IP67 36V Non Flush 87mm IO-Link - -
RS-stocknr. 787-7507
FabrikantnummerKI000A
Fabrikantifm electronic
€ 187,70
Each
Aantal stuks
Barrel M30 x 1.5 NO/NC 15 mm 20 → 250 V dc, 30 → 250 V ac Cable - IP65, IP67 250V Non Flush 150mm - - -
RS-stocknr. 144-4447
FabrikantnummerKG5309
Fabrikantifm electronic
€ 79,00
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 30 mm 10 → 30 V dc M12 - 4 Pin IO-LINK IP65, IP67, IP69K 30V Non Flush 92.5mm IO-Link - -
RS-stocknr. 144-4446
FabrikantnummerKG5311
Fabrikantifm electronic
€ 79,00
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 10 mm 10 → 30 V dc M12 - 4 Pin IO-LINK IP65, IP67, IP69K 30V Flush 92.5mm IO-Link - -
RS-stocknr. 144-4448
FabrikantnummerKI5311
Fabrikantifm electronic
€ 79,50
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO 24 mm 10 → 30 V dc M12 - 4 Pin IO-LINK IP65, IP67, IP69K 30V Flush 92mm IO-Link - -
RS-stocknr. 144-4449
FabrikantnummerKI5309
Fabrikantifm electronic
€ 79,50
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO 40 mm 10 → 30 V dc M12 - 4 Pin IO-LINK IP65, IP67, IP69K 30V Non Flush 92mm IO-Link - -
RS-stocknr. 505-8650
FabrikantnummerKG0008-FBOA/NI
Fabrikantifm electronic
€ 154,80
Each
Aantal stuks
Barrel M18 x 1 NO/NC 8 mm 20 → 250 V ac/dc Cable - IP65 250V Non Flush 110mm - - -
RS-stocknr. 554-667
FabrikantnummerKI5087
Fabrikantifm electronic
€ 115,40
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO/NC 15 mm 10 → 36 V dc M12 - 4 Pin IO-LINK IP65, IP67 36V Non Flush 90mm IO-Link - -
RS-stocknr. 739-6626
FabrikantnummerKG5040
Fabrikantifm electronic
€ 129,50
Each
Aantal stuks
Barrel M18 x 1 PNP/NPN-NO/NC 8 mm 10 → 55 V dc Cable - IP65 55V Non Flush 110mm - - -
RS-stocknr. 787-1332
FabrikantnummerKI503A
Fabrikantifm electronic
€ 125,50
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO 15 mm 10 → 30 V dc - - IP65, IP67 30V Non Flush 150mm - - -